Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DIFF CLOCK SYNTH/DRVR 48TSSOP - CDC950DGG - Integrated Circuits (ICs)

Digi-Key Part Number 296-9435-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
2.79000
2.23200
1.73600
1.64920
1.61200
1.58100
1.55000
Extended Price
2.79
55.80
173.60
412.30
806.00
1581.00
7750.00
Manufacturer Part NumberCDC950DGG
DescriptionIC DIFF CLOCK SYNTH/DRVR 48TSSOP
Quantity Available 139
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCDC950DGG
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeClock Synthesizers
Voltage - Supply3.135 V ~ 3.465 V
Number of Outputs11
InputCrystal or Other
OutputHSCL
Frequency-Max133MHz
Package / Case48-TSSOP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CDC950DGG
CDC950DGG
296 9435 5 ND
29694355ND
296-9435-5

CDC950DGG Specification Sheet

Image of IC DIFF CLOCK SYNTH/DRVR 48TSSOP - CDC950DGG

IC DIFF CLOCK SYNTH/DRVR 48TSSOP - CDC950DGG (296-9435-5-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC DIFF CLOCK SYNTH/DRVR 48TSSOP - CDC950DGG
 Order 'ic diff clock synth/drvr 48tssop - CDC950DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9435-5-ND.
IC DIFF CLOCK SYNTH/DRVR 48TSSOP - CDC950DGGR
 Order 'ic diff clock synth/drvr 48tssop - CDC950DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9435-1-ND.
IC DIFF CLOCK SYNTH/DRVR 48TSSOP - CDC950DGGR
 Order 'ic diff clock synth/drvr 48tssop - CDC950DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9435-2-ND.
IC DIFF CLOCK SYNTH/DRVR 48TSSOP - CDC950DGGG4
 Order 'ic diff clock synth/drvr 48tssop - CDC950DGGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC950DGGG4-ND.
IC DIFF CLOCK SYNTH/DRVR 48TSSOP - CDC950DGGRG4
 Order 'ic diff clock synth/drvr 48tssop - CDC950DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC950DGGRG4-ND.
IC DIFF CLOCK SYNTH/DRVR 56-SSOP - CDC930DL
 Order 'ic diff clock synth/drvr 56-ssop - CDC930DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15611-5-ND.
IC DIFF CLOCK SYNTH/DRVR 56-SSOP - CDC930DLG4
 Order 'ic diff clock synth/drvr 56-ssop - CDC930DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC930DLG4-ND.
IC DIFF INTERFACE LD DRVR 20-SOP - SN65ALS544NSR
 Order 'ic diff interface ld drvr 20-sop - SN65ALS544NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15214-1-ND.
IC DIFF INTERFACE LD DRVR 20-SOP - SN65ALS544NSR
 Order 'ic diff interface ld drvr 20-sop - SN65ALS544NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15214-2-ND.
IC DIFF BUS LIN DRVR QUAD 20SOIC - SN75ALS172ADW
 Order 'ic diff bus lin drvr quad 20soic - SN75ALS172ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9939-5-ND.
IC DIFF BUS LINE DRVR QUAD16DIP - SN75ALS172AN
 Order 'ic diff bus line drvr quad16dip - SN75ALS172AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9940-5-ND.
IC 16BIT BUFF/LINE DRVR 48TSSOP - CY74FCT16240ATPACT
 Order 'ic 16bit buff/line drvr 48tssop - CY74FCT16240ATPACT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT16240ATPACT-ND.
IC 16BIT BUFF/LINE DRVR 48TSSOP - CY74FCT16244ATPVCT
 Order 'ic 16bit buff/line drvr 48tssop - CY74FCT16244ATPVCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT16244ATPVCT-ND.
IC 16BIT BUFF/LINE DRVR 48TSSOP - CY74FCT16244TPACT
 Order 'ic 16bit buff/line drvr 48tssop - CY74FCT16244TPACT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT16244TPACT-ND.
IC DIFF BUS LINE DRVR QUAD 16DIP - SN75ALS172ANE4
 Order 'ic diff bus line drvr quad 16dip - SN75ALS172ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75ALS172ANE4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DIFF BUS XCVR TRPL 20-SOIC - SN75ALS171DWR Next: IC DIFF CLOCK SYNTH/DRVR 48TSSOP - CDC950DGGG4