IC 133-MHZ CLOCK SYNTH 56-SSOP - CDC924DL - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-6714-5-ND |
1 25 100 250 500 1000 5000 |
5.24000 4.19400 3.26200 3.09892 3.02900 2.97075 2.91250 |
Extended Price
5.24 104.85 326.20 774.73 1514.50 2970.75 14562.50 |
| Manufacturer Part Number | CDC924DL | |||
| Description | IC 133-MHZ CLOCK SYNTH 56-SSOP | |||
| Quantity Available | 153 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDC924DL |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synthesizer |
| Voltage - Supply | 2.375 V ~ 2.625 V, 3.135 V ~ 3.465 V |
| Number of Outputs | 19 |
| Input | CMOS |
| Output | CMOS |
| Frequency-Max | 133MHz |
| Package / Case | 56-SSOP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 85°C |
| Drawing Number | 296; 4040048; DL; 28, 48, 56 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDC924DL CDC924DL 296 6714 5 ND 29667145ND 296-6714-5 |
CDC924DL Specification Sheet
IC 133-MHZ CLOCK SYNTH 56-SSOP - CDC924DL (296-6714-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 133-MHZ CLOCK SYNTH 56-SSOP - CDC924DL
Order 'ic 133-mhz clock synth 56-ssop - CDC924DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6714-5-ND.
IC 133-MHZ CLOCK SYNTH 56-SSOP - CDC925DL
Order 'ic 133-mhz clock synth 56-ssop - CDC925DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6715-5-ND.
IC 133-MHZ CLOCK SYNTH 56-SSOP - CDC924DLG4
Order 'ic 133-mhz clock synth 56-ssop - CDC924DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC924DLG4-ND.
IC 133-MHZ CLOCK SYNTH 56-SSOP - CDC924DLRG4
Order 'ic 133-mhz clock synth 56-ssop - CDC924DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC924DLRG4-ND.
IC 133-MHZ CLOCK SYNTH 56-SSOP - CDC924DLR
Order 'ic 133-mhz clock synth 56-ssop - CDC924DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC924DLR-ND.
IC 133-MHZ CLOCK SYNTH 56-SSOP - CDC925DLRG4
Order 'ic 133-mhz clock synth 56-ssop - CDC925DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC925DLRG4-ND.
IC 133-MHZ CLOCK SYNTH 56-SSOP - CDC925DLR
Order 'ic 133-mhz clock synth 56-ssop - CDC925DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC925DLR-ND.
IC 133-MHZ CLOCK SYNTH 56-SSOP - CDC925DLG4
Order 'ic 133-mhz clock synth 56-ssop - CDC925DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC925DLG4-ND.
IC 9-CHAN DIFF TXCVR 56-SSOP - SN75976A2DLR
Order 'ic 9-chan diff txcvr 56-ssop - SN75976A2DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1278-1-ND.
IC 9-CHAN DIFF TXCVR 56-SSOP - SN75976A2DLR
Order 'ic 9-chan diff txcvr 56-ssop - SN75976A2DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1278-2-ND.
IC 9-CHAN DIFF TXCVR 56-SSOP - SN75976A2DL
Order 'ic 9-chan diff txcvr 56-ssop - SN75976A2DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1278-5-ND.
IC 9-CH BUS TRANSCEIVER 56-SSOP - SN75LBC968DL
Order 'ic 9-ch bus transceiver 56-ssop - SN75LBC968DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6894-5-ND.
IC 9-CH DIFF TRANSCEIVER 56-SSOP - SN75LBC978DLR
Order 'ic 9-ch diff transceiver 56-ssop - SN75LBC978DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6895-1-ND.
IC 9-CH DIFF TRANSCEIVER 56-SSOP - SN75LBC978DLR
Order 'ic 9-ch diff transceiver 56-ssop - SN75LBC978DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6895-2-ND.
IC 9-CH DIFF TRANSCEIVER 56-SSOP - SN75LBC978DL
Order 'ic 9-ch diff transceiver 56-ssop - SN75LBC978DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6895-5-ND.
Send this link via E-Mail
Help With This Screen
