IC DDS QUAD 10BIT DAC 56LFCSP - AD9959BCPZ-REEL7
| Digi-Key Part Number | AD9959BCPZ-REEL7-ND |
750 |
54.60000 |
Extended Price
40950.00 |
| Manufacturer Part Number | AD9959BCPZ-REEL7 | |||
| Description | IC DDS QUAD 10BIT DAC 56LFCSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9959BCPZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 56-LFCSP |
| Resolution (Bits) | 10 b [Nom] |
| Master fclk | 500 MHz [Typ] |
| Tuning Word Width (Bits) | 32 b [Typ] |
| Supply Current | 180.000 mA [Max] |
| Supply Voltage Typical | 1.80 V [Nom] |
| Compliance Range (V) | 2.30 V [Typ] |
| FS Iout (mA nom) | 10.0 mA [Nom] |
| Interface(s) | Serial |
| Feature(s) | REFCLK Multiplier |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Temperature Grade | Industrial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9959BCPZ REEL7 AD9959BCPZREEL7 |
AD9959BCPZ-REEL7 Specification Sheet
IC DDS QUAD 10BIT DAC 56LFCSP - AD9959BCPZ-REEL7 (AD9959BCPZ-REEL7-ND)
Related parts:IC DDS QUAD 10BIT DAC 56LFCSP - AD9959BCPZ-REEL7
Order 'ic dds quad 10bit dac 56lfcsp - AD9959BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9959BCPZ-REEL7-ND.
IC DDS QUAD 10BIT DAC 56LFCSP - AD9959BCPZ
Order 'ic dds quad 10bit dac 56lfcsp - AD9959BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9959BCPZ-ND.
IC DDS DUAL 10BIT DAC 56LFCSP - AD9958BCPZ-REEL7
Order 'ic dds dual 10bit dac 56lfcsp - AD9958BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9958BCPZ-REEL7-ND.
IC SENSOR TEMP 10BIT DAC 16QSOP - ADT7317ARQ-REEL7
Order 'ic sensor temp 10bit dac 16qsop - ADT7317ARQ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADT7317ARQ-REEL7-ND.
IC DDS DUAL 500MSPS DAC 56LFCSP - AD9958BCPZ
Order 'ic dds dual 500msps dac 56lfcsp - AD9958BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9958BCPZ-ND.
IC DDS 1GSPS 14BIT DAC 64LFCSP - AD9912BCPZ-REEL7
Order 'ic dds 1gsps 14bit dac 64lfcsp - AD9912BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9912BCPZ-REEL7-ND.
IC DDS 250MSPS 10BIT ADC 32LFCSP - AD9913BCPZ-REEL7
Order 'ic dds 250msps 10bit adc 32lfcsp - AD9913BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9913BCPZ-REEL7-ND.
IC SENSOR TEMP 12BIT DAC 16QSOP - ADT7316ARQ-REEL7
Order 'ic sensor temp 12bit dac 16qsop - ADT7316ARQ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADT7316ARQ-REEL7-ND.
IC SENSOR TEMP 10BIT DAC 16QSOP - ADT7317ARQ-REEL
Order 'ic sensor temp 10bit dac 16qsop - ADT7317ARQ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADT7317ARQ-REEL-ND.
IC SENSOR TEMP 8BIT DAC 16QSOP - ADT7318ARQ-REEL7
Order 'ic sensor temp 8bit dac 16qsop - ADT7318ARQ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADT7318ARQ-REEL7-ND.
IC DAC 10BIT QUAD W/BUFF 16TSSOP - AD5316ARU-REEL7
Order 'ic dac 10bit quad w/buff 16tssop - AD5316ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5316ARU-REEL7-ND.
IC DAC 10BIT QUAD VOUT 24-TSSOP - AD5335BRU-REEL7
Order 'ic dac 10bit quad vout 24-tssop - AD5335BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5335BRU-REEL7-ND.
IC DAC 10BIT QUAD PARALL 28-SSOP - AD7805BRS-REEL7
Order 'ic dac 10bit quad parall 28-ssop - AD7805BRS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7805BRS-REEL7-ND.
IC DAC 10BIT QUAD PARALL 28-SOIC - AD7805CR-REEL7
Order 'ic dac 10bit quad parall 28-soic - AD7805CR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7805CR-REEL7-ND.
IC DDS 500MSPS DAC 10BIT 56LFCSP - AD9911BCPZ-REEL7
Order 'ic dds 500msps dac 10bit 56lfcsp - AD9911BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9911BCPZ-REEL7-ND.
Send this link via E-Mail
Help With This Screen