Keywords:





IC DDS QUAD 10BIT DAC 56LFCSP - AD9959BCPZ - Integrated Circuits (ICs)

Digi-Key Part Number AD9959BCPZ-ND
Price Break
1
25
100
250
500
1000
Unit Price
57.68000
53.83000
49.98500
49.02376
48.06250
47.48575
Extended Price
57.68
1345.75
4998.50
12255.94
24031.25
47485.75
Manufacturer Part NumberAD9959BCPZ
DescriptionIC DDS QUAD 10BIT DAC 56LFCSP
Quantity Available 120
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAD9959BCPZ
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Package / Case56-LFCSP
PackagingTray
Voltage - Supply1.71 V ~ 1.96 V
Tuning Word Width (Bits)32 b
Master fclk500MHz
Resolution (Bits)10 b
Operating Temperature-40°C ~ 85°C
Drawing Number505; CP-56-1; CP; 56
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AD9959BCPZ
AD9959BCPZ

AD9959BCPZ Specification Sheet

Image of IC DDS QUAD 10BIT DAC 56LFCSP - AD9959BCPZ

IC DDS QUAD 10BIT DAC 56LFCSP - AD9959BCPZ (AD9959BCPZ-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC DDS QUAD 10BIT DAC 56LFCSP - AD9959BCPZ
 Order 'ic dds quad 10bit dac 56lfcsp - AD9959BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9959BCPZ-ND.
IC DDS DAC 10BIT 1GSPS 100-TQFP - AD9858BSVZ
 Order 'ic dds dac 10bit 1gsps 100-tqfp - AD9858BSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9858BSVZ-ND.
IC OPAMP QUAD R-R I/O LP 14SOIC - AD8040ARZ-REEL
 Order 'ic opamp quad r-r i/o lp 14soic - AD8040ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8040ARZ-REEL-ND.
IC OPAMP QUAD R-R 0-DRIFT 14SOIC - AD8554ARZ
 Order 'ic opamp quad r-r 0-drift 14soic - AD8554ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8554ARZ-ND.
IC DCP QUAD 10K 64TP 20SOIC - X9241AWS
 Order 'ic dcp quad 10k 64tp 20soic - X9241AWS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9241AWS-ND.
IC SWITCH QUAD SPDT 20SOIC - ADG333ABRZ
 Order 'ic switch quad spdt 20soic - ADG333ABRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG333ABRZ-ND.
IC DAC QUAD V-OUT12BIT LP 20SSOP - MAX525BCAP
 Order 'ic dac quad v-out12bit lp 20ssop - MAX525BCAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525BCAP-ND.
IC DAC QUAD V-OUT12BIT LP 20SSOP - MAX525BCAP+
 Order 'ic dac quad v-out12bit lp 20ssop - MAX525BCAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX525BCAP+-ND.
IC 12 BIT DAC 8 CH S/O 20-TSSOP - TLV5630IPW
 Order 'ic 12 bit dac 8 ch s/o 20-tssop - TLV5630IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3066-5-ND.
IC DAC STER 24BIT 192KHZ 10TSSOP - CS4345-CZZ
 Order 'ic dac ster 24bit 192khz 10tssop - CS4345-CZZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1052-5-ND.
IC DAC SNGL 18BIT 32-CDIP - AD1139K
 Order 'ic dac sngl 18bit 32-cdip - AD1139K' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1139K-ND.
IC DAC SRL 16BIT 16-SOIC - AD421BRZ
 Order 'ic dac srl 16bit 16-soic - AD421BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD421BRZ-ND.
IC DAC 16BIT SERIAL IN 8-SOIC - AD5541ARZ
 Order 'ic dac 16bit serial in 8-soic - AD5541ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5541ARZ-ND.
IC DAC 16BIT DUAL 1GSPS 100TQFP - AD9779BSVZ
 Order 'ic dac 16bit dual 1gsps 100tqfp - AD9779BSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9779BSVZ-ND.
IC 12-BIT QUAD D/A 28-PLCC - DAC7724NB
 Order 'ic 12-bit quad d/a 28-plcc - DAC7724NB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7724NB-ND.

Send this link via E-Mail
Help With This Screen

IC DDS QUAD 10BIT DAC 56LFCSP - AD9959BCPZ
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CHOKE COMMON MODE 1000 OHM 2020 - DLW5BSN102SQ2L Next: CONN TERM FEMALE 22-30AWG GOLD - 08-55-0102
IC DDS QUAD 10BIT DAC 56LFCSP - AD9959BCPZ