IC DDS 14BIT DAC 1.8V 48-TQFP - AD9952YSVZ
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 1.71 V ~ 1.96 V AD9952YSVZ
| Digi-Key Part Number | AD9952YSVZ-ND |
1 25 100 250 500 1000 |
24.08000 22.47000 20.86500 20.46376 20.06250 19.82175 |
Extended Price
24.08 561.75 2086.50 5115.94 10031.25 19821.75 |
| Manufacturer Part Number | AD9952YSVZ | |||
| Description | IC DDS 14BIT DAC 1.8V 48-TQFP | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9952YSVZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-TQFP Exposed Pad, 48-eTQFP, 48-HTQFP |
| Packaging | Tray |
| Voltage - Supply | 1.71 V ~ 1.96 V |
| Tuning Word Width (Bits) | 32 b |
| Master fclk | 400MHz |
| Resolution (Bits) | 14 b |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 505; SV-48; SV; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9952YSVZ AD9952YSVZ |
AD9952YSVZ Specification Sheet
IC DDS 14BIT DAC 1.8V 48-TQFP - AD9952YSVZ (AD9952YSVZ-ND)
Related parts Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 1.71 V ~ 1.96 V AD9952YSVZIC DDS 14BIT DAC 1.8V 48-TQFP - AD9952YSVZ
Order 'ic dds 14bit dac 1.8v 48-tqfp - AD9952YSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9952YSVZ-ND.
IC DDS 14BIT DAC 1.8V 48-TQFP - AD9952YSV
Order 'ic dds 14bit dac 1.8v 48-tqfp - AD9952YSV' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9952YSV-ND.
IC DDS 10BIT 50MHZ CMOS 48-TQFP - AD9830AST-REEL
Order 'ic dds 10bit 50mhz cmos 48-tqfp - AD9830AST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9830AST-REEL-ND.
IC DDS 10BIT 50MHZ CMOS 48-TQFP - AD9830ASTZ
Order 'ic dds 10bit 50mhz cmos 48-tqfp - AD9830ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9830ASTZ-ND.
IC DDS 10BIT 25MHZ CMOS 48-TQFP - AD9831AST-REEL
Order 'ic dds 10bit 25mhz cmos 48-tqfp - AD9831AST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-REEL-ND.
IC DDS DAC 14BIT 1.8V 48-TQFP - AD9951YSV
Order 'ic dds dac 14bit 1.8v 48-tqfp - AD9951YSV' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9951YSV-ND.
IC DDS DAC 14BIT 1.8V 48-TQFP - AD9951YSVZ
Order 'ic dds dac 14bit 1.8v 48-tqfp - AD9951YSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9951YSVZ-ND.
IC DDS DAC 14BIT 1.8V 48-TQFP - AD9954YSV
Order 'ic dds dac 14bit 1.8v 48-tqfp - AD9954YSV' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9954YSV-ND.
IC DDS DAC 14BIT 1.8V 48-TQFP - AD9954YSVZ
Order 'ic dds dac 14bit 1.8v 48-tqfp - AD9954YSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9954YSVZ-ND.
IC DDS 10BIT 25MHZ CMOS 48-LQFP - AD9831AST
Order 'ic dds 10bit 25mhz cmos 48-lqfp - AD9831AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-ND.
IC DDS 10BIT 25MHZ CMOS 48-LQFP - AD9831ASTZ
Order 'ic dds 10bit 25mhz cmos 48-lqfp - AD9831ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831ASTZ-ND.
IC DDS DAC 14BIT 1.8V 48TQFP - AD9952YSVZ-REEL7
Order 'ic dds dac 14bit 1.8v 48tqfp - AD9952YSVZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9952YSVZ-REEL7-ND.
IC DDS DAC 14BIT 400MSPS 48-TQFP - AD9953YSV
Order 'ic dds dac 14bit 400msps 48-tqfp - AD9953YSV' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9953YSV-ND.
IC DDS DAC 14BIT 400MSPS 48-TQFP - AD9953YSVZ
Order 'ic dds dac 14bit 400msps 48-tqfp - AD9953YSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9953YSVZ-ND.
IC DDS DAC 10BIT 50MHZ 48-TQFP - AD9830AST
Order 'ic dds dac 10bit 50mhz 48-tqfp - AD9830AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9830AST-ND.
Options for Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 1.71 V ~ 1.96 V AD9952YSVZ
Send this link via E-Mail
Help With This Screen
