IC DDS 14BIT DAC 1.8V 48-TQFP - AD9952YSV - Integrated Circuits (ICs)
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 1.71 V ~ 1.96 V AD9952YSV
| Digi-Key Part Number | AD9952YSV-ND |
14 |
24.71000 |
Extended Price
345.94 |
| Manufacturer Part Number | AD9952YSV | |||
| Description | IC DDS 14BIT DAC 1.8V 48-TQFP | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 1.71 V ~ 1.96 V AD9952YSV
| Technical/Catalog Information | AD9952YSV |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-TQFP Exposed Pad, 48-eTQFP, 48-HTQFP |
| Packaging | Tray |
| Voltage - Supply | 1.71 V ~ 1.96 V |
| Tuning Word Width (Bits) | 32 b |
| Master fclk | 400MHz |
| Resolution (Bits) | 14 b |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 505; SV-48; SV; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD9952YSV AD9952YSV |
AD9952YSV Specification Sheet
IC DDS 14BIT DAC 1.8V 48-TQFP - AD9952YSV (AD9952YSV-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 1.71 V ~ 1.96 V AD9952YSVIC DDS 14BIT DAC 1.8V 48-TQFP - AD9952YSV
Order 'ic dds 14bit dac 1.8v 48-tqfp - AD9952YSV' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9952YSV-ND.
IC DDS 14BIT DAC 1.8V 48-TQFP - AD9952YSVZ
Order 'ic dds 14bit dac 1.8v 48-tqfp - AD9952YSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9952YSVZ-ND.
IC DDS 10BIT 50MHZ CMOS 48-TQFP - AD9830AST-REEL
Order 'ic dds 10bit 50mhz cmos 48-tqfp - AD9830AST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9830AST-REEL-ND.
IC DDS 10BIT 50MHZ CMOS 48-TQFP - AD9830ASTZ
Order 'ic dds 10bit 50mhz cmos 48-tqfp - AD9830ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9830ASTZ-ND.
IC DDS 10BIT 25MHZ CMOS 48-TQFP - AD9831AST-REEL
Order 'ic dds 10bit 25mhz cmos 48-tqfp - AD9831AST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-REEL-ND.
IC DDS DAC 14BIT 1.8V 48-TQFP - AD9951YSV
Order 'ic dds dac 14bit 1.8v 48-tqfp - AD9951YSV' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9951YSV-ND.
IC DDS DAC 14BIT 1.8V 48-TQFP - AD9951YSVZ
Order 'ic dds dac 14bit 1.8v 48-tqfp - AD9951YSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9951YSVZ-ND.
IC DDS DAC 14BIT 1.8V 48-TQFP - AD9954YSV
Order 'ic dds dac 14bit 1.8v 48-tqfp - AD9954YSV' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9954YSV-ND.
IC DDS DAC 14BIT 1.8V 48-TQFP - AD9954YSVZ
Order 'ic dds dac 14bit 1.8v 48-tqfp - AD9954YSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9954YSVZ-ND.
IC DDS 10BIT 25MHZ CMOS 48-LQFP - AD9831AST
Order 'ic dds 10bit 25mhz cmos 48-lqfp - AD9831AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-ND.
IC DDS 10BIT 25MHZ CMOS 48-LQFP - AD9831ASTZ
Order 'ic dds 10bit 25mhz cmos 48-lqfp - AD9831ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831ASTZ-ND.
IC ADC 10BIT 105MSPS DL 48-TQFP - MAX1180ECM+D
Order 'ic adc 10bit 105msps dl 48-tqfp - MAX1180ECM+D' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1180ECM+D-ND.
IC ADC 10BIT 105MSPS DL 48-TQFP - MAX1180ECM+TD
Order 'ic adc 10bit 105msps dl 48-tqfp - MAX1180ECM+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1180ECM+TD-ND.
IC ADC 14BIT 1.25MSPS LP 48-TQFP - ADS7890IPFBT
Order 'ic adc 14bit 1.25msps lp 48-tqfp - ADS7890IPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16681-1-ND.
IC ADC 14BIT 3MSPS LP 48-TQFP - ADS7891IPFBT
Order 'ic adc 14bit 3msps lp 48-tqfp - ADS7891IPFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16682-1-ND.
Options for Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 1.71 V ~ 1.96 V AD9952YSV
Send this link via E-Mail
Help With This Screen
