IC DDS DAC 14BIT 1.8V 48-TQFP - AD9951YSV
| Digi-Key Part Number | AD9951YSV-ND |
29 |
24.90586 |
Extended Price
722.27 |
| Manufacturer Part Number | AD9951YSV | |||
| Description | IC DDS DAC 14BIT 1.8V 48-TQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD9951YSV |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 48-TQFP |
| Resolution (Bits) | 14 b [Nom] |
| Master fclk | 400 MHz [Typ] |
| Tuning Word Width (Bits) | 32 b [Typ] |
| Supply Voltage Typical | 1.80 V [Nom] |
| Compliance Range (V) | 2.05 V [Typ] |
| FS Iout (mA nom) | 10.0 mA [Nom] |
| Interface(s) | Serial |
| Feature(s) | REFCLK Multiplier |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Packaging | Bulk |
| Temperature Grade | Extended |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD9951YSV AD9951YSV |
AD9951YSV Specification Sheet
IC DDS DAC 14BIT 1.8V 48-TQFP - AD9951YSV (AD9951YSV-ND)
Related parts:IC DDS DAC 14BIT 1.8V 48-TQFP - AD9951YSV
Order 'ic dds dac 14bit 1.8v 48-tqfp - AD9951YSV' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9951YSV-ND.
IC DDS DAC 14BIT 1.8V 48-TQFP - AD9951YSVZ
Order 'ic dds dac 14bit 1.8v 48-tqfp - AD9951YSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9951YSVZ-ND.
IC DDS DAC 14BIT 400MSPS 48-TQFP - AD9953YSV
Order 'ic dds dac 14bit 400msps 48-tqfp - AD9953YSV' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9953YSV-ND.
IC DDS DAC 14BIT 400MSPS 48-TQFP - AD9953YSVZ
Order 'ic dds dac 14bit 400msps 48-tqfp - AD9953YSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9953YSVZ-ND.
IC DDS DAC 14BIT 1.8V 48-TQFP - AD9954YSV
Order 'ic dds dac 14bit 1.8v 48-tqfp - AD9954YSV' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9954YSV-ND.
IC DDS DAC 14BIT 1.8V 48-TQFP - AD9954YSVZ
Order 'ic dds dac 14bit 1.8v 48-tqfp - AD9954YSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9954YSVZ-ND.
IC DDS DAC 14BIT 1.8V 48TQFP - AD9952YSVZ-REEL7
Order 'ic dds dac 14bit 1.8v 48tqfp - AD9952YSVZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9952YSVZ-REEL7-ND.
IC DDS DAC 14BIT 400MSPS 48TQFP - AD9953YSV-REEL7
Order 'ic dds dac 14bit 400msps 48tqfp - AD9953YSV-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9953YSV-REEL7-ND.
IC DDS DAC 14BIT 1.8V 48TQFP - AD9953YSVZ-REEL7
Order 'ic dds dac 14bit 1.8v 48tqfp - AD9953YSVZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9953YSVZ-REEL7-ND.
IC DDS DAC 14BIT 1.8V 48TQFP - AD9954YSVZ-REEL7
Order 'ic dds dac 14bit 1.8v 48tqfp - AD9954YSVZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9954YSVZ-REEL7-ND.
IC DDS DAC 10BIT 50MHZ 48-TQFP - AD9830AST
Order 'ic dds dac 10bit 50mhz 48-tqfp - AD9830AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9830AST-ND.
IC DDS DAC 10BIT 400MSPS 48-TQFP - AD9859YSV
Order 'ic dds dac 10bit 400msps 48-tqfp - AD9859YSV' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9859YSV-ND.
IC DDS DAC 10BIT 400MSPS 48-TQFP - AD9859YSVZ
Order 'ic dds dac 10bit 400msps 48-tqfp - AD9859YSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9859YSVZ-ND.
IC DDS DAC 10BIT 1GSPS 100-TQFP - AD9858BSV
Order 'ic dds dac 10bit 1gsps 100-tqfp - AD9858BSV' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9858BSV-ND.
IC DDS DAC 10BIT 1GSPS 100-TQFP - AD9858BSVZ
Order 'ic dds dac 10bit 1gsps 100-tqfp - AD9858BSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9858BSVZ-ND.
Send this link via E-Mail
Help With This Screen