IC DDS SYNTHESIZER CMOS 28-SSOP - AD9850BRSZ
| Digi-Key Part Number | AD9850BRSZ-ND |
1 25 100 250 500 |
21.83000 20.37000 18.91500 18.55124 18.18750 |
Extended Price
21.83 509.25 1891.50 4637.81 9093.75 |
| Manufacturer Part Number | AD9850BRSZ | |||
| Description | IC DDS SYNTHESIZER CMOS 28-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9850BRSZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-SSOP |
| Resolution (Bits) | 10 b [Nom] |
| Master fclk | 125 MHz [Typ] |
| Tuning Word Width (Bits) | 32 b [Typ] |
| Supply Current | 96.000 mA [Max] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Compliance Range (V) | 1.50 V [Typ] |
| FS Iout (mA nom) | 20.0 mA [Nom] |
| Interface(s) | Parallel |
| Interface(s) | Serial |
| Feature(s) | On-Board Comparator |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Temperature Grade | Industrial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9850BRSZ AD9850BRSZ |
AD9850BRSZ Specification Sheet
IC DDS SYNTHESIZER CMOS 28-SSOP - AD9850BRSZ (AD9850BRSZ-ND)
Related parts:IC DDS SYNTHESIZER CMOS 28-SSOP - AD9850BRSZ
Order 'ic dds synthesizer cmos 28-ssop - AD9850BRSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9850BRSZ-ND.
IC DDS SYNTHESIZER CMOS 28-SSOP - AD9850BRSZ-REEL
Order 'ic dds synthesizer cmos 28-ssop - AD9850BRSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9850BRSZ-REEL-ND.
IC DDS SYNTHESIZER CMOS 28-SSOP - AD9850BRS-REEL
Order 'ic dds synthesizer cmos 28-ssop - AD9850BRS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9850BRS-REEL-ND.
IC DDS SYNTHESIZER CMOS 80-LQFP - AD9852AST
Order 'ic dds synthesizer cmos 80-lqfp - AD9852AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9852AST-ND.
IC DDS SYNTHESIZER CMOS 80-LQFP - AD9852ASTZ
Order 'ic dds synthesizer cmos 80-lqfp - AD9852ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9852ASTZ-ND.
IC DDS SYNTHESIZER CMOS 80-TQFP - AD9852ASVZ
Order 'ic dds synthesizer cmos 80-tqfp - AD9852ASVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9852ASVZ-ND.
IC DDS QUADRATURE CMOS 80-LQFP - AD9854ASQ
Order 'ic dds quadrature cmos 80-lqfp - AD9854ASQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9854ASQ-ND.
IC DDS QUADRATURE CMOS 80-LQFP - AD9854ASQZ
Order 'ic dds quadrature cmos 80-lqfp - AD9854ASQZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9854ASQZ-ND.
IC DDS QUADRATURE CMOS 80-LQFP - AD9854AST
Order 'ic dds quadrature cmos 80-lqfp - AD9854AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9854AST-ND.
IC DDS QUADRATURE CMOS 80-LQFP - AD9854ASTZ
Order 'ic dds quadrature cmos 80-lqfp - AD9854ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9854ASTZ-ND.
IC DDS/DAC SYNTHESIZER 28-SSOP - AD9851BRSRL
Order 'ic dds/dac synthesizer 28-ssop - AD9851BRSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9851BRSRL-ND.
IC SYNTHESIZER DDS/DAC 28-SSOP - AD9851BRSZ
Order 'ic synthesizer dds/dac 28-ssop - AD9851BRSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9851BRSZ-ND.
IC ADC 8BIT DUAL CMOS 28-SSOP - AD9281ARS
Order 'ic adc 8bit dual cmos 28-ssop - AD9281ARS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9281ARS-ND.
IC ADC 8BIT DUAL CMOS 28-SSOP - AD9281ARSRL
Order 'ic adc 8bit dual cmos 28-ssop - AD9281ARSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9281ARSRL-ND.
IC ADC 8BIT DUAL CMOS 28-SSOP - AD9281ARSZ
Order 'ic adc 8bit dual cmos 28-ssop - AD9281ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9281ARSZ-ND.
Send this link via E-Mail
Help With This Screen