IC DDS SYNTHESIZER CMOS 28-SSOP - AD9850BRS-REEL - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AD9850BRS-REEL-ND |
1500 |
20.00700 |
Extended Price
30010.50 |
| Manufacturer Part Number | AD9850BRS-REEL | |||
| Description | IC DDS SYNTHESIZER CMOS 28-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD9850BRS-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-SSOP |
| Resolution (Bits) | 10 b [Nom] |
| Master fclk | 125 MHz [Typ] |
| Tuning Word Width (Bits) | 32 b [Typ] |
| Supply Current | 96.000 mA [Max] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Compliance Range (V) | 1.50 V [Typ] |
| FS Iout (mA nom) | 20.0 mA [Nom] |
| Interface(s) | Parallel |
| Interface(s) | Serial |
| Feature(s) | On-Board Comparator |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Temperature Grade | Industrial |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD9850BRS REEL AD9850BRSREEL |
AD9850BRS-REEL Specification Sheet
IC DDS SYNTHESIZER CMOS 28-SSOP - AD9850BRS-REEL (AD9850BRS-REEL-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DDS SYNTHESIZER CMOS 28-SSOP - AD9850BRS-REEL
Order 'ic dds synthesizer cmos 28-ssop - AD9850BRS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9850BRS-REEL-ND.
IC DDS SYNTHESIZER CMOS 28-SSOP - AD9850BRSZ-REEL
Order 'ic dds synthesizer cmos 28-ssop - AD9850BRSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9850BRSZ-REEL-ND.
IC DDS SYNTHESIZER CMOS 28-SSOP - AD9850BRSZ
Order 'ic dds synthesizer cmos 28-ssop - AD9850BRSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9850BRSZ-ND.
IC DDS SYNTHESIZER CMOS 80-LQFP - AD9852AST
Order 'ic dds synthesizer cmos 80-lqfp - AD9852AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9852AST-ND.
IC DDS SYNTHESIZER CMOS 80-LQFP - AD9852ASTZ
Order 'ic dds synthesizer cmos 80-lqfp - AD9852ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9852ASTZ-ND.
IC DDS SYNTHESIZER CMOS 80-TQFP - AD9852ASVZ
Order 'ic dds synthesizer cmos 80-tqfp - AD9852ASVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9852ASVZ-ND.
IC DDS DAC W/COMP 125MHZ 28-SSOP - AD9850BRS
Order 'ic dds dac w/comp 125mhz 28-ssop - AD9850BRS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9850BRS-ND.
IC ADC 12BIT PARALLEL LP 28-SSOP - AD7854LARS-REEL
Order 'ic adc 12bit parallel lp 28-ssop - AD7854LARS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7854LARS-REEL-ND.
IC ADC 12BIT 10MSPS 28-SSOP - AD9220ARS-REEL
Order 'ic adc 12bit 10msps 28-ssop - AD9220ARS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9220ARS-REEL-ND.
IC ADC 12BIT 10MSPS 28-SSOP - AD9220ARSZ-REEL
Order 'ic adc 12bit 10msps 28-ssop - AD9220ARSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9220ARSZ-REEL-ND.
IC ADC 12BIT 1.5MSPS 28-SSOP - AD9221ARS-REEL
Order 'ic adc 12bit 1.5msps 28-ssop - AD9221ARS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9221ARS-REEL-ND.
IC ADC 12BIT 3.0MSPS 28-SSOP - AD9223ARS-REEL
Order 'ic adc 12bit 3.0msps 28-ssop - AD9223ARS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9223ARS-REEL-ND.
IC ADC 16BIT 200KSPS 28-SSOP - AD976ABRSRL
Order 'ic adc 16bit 200ksps 28-ssop - AD976ABRSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD976ABRSRL-ND.
IC ADC 16BIT 100KSPS 28-SSOP - AD976BRSRL
Order 'ic adc 16bit 100ksps 28-ssop - AD976BRSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD976BRSRL-ND.
IC ADC 16BIT 200KSPS 28-SSOP - AD977ABRSRL
Order 'ic adc 16bit 200ksps 28-ssop - AD977ABRSRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD977ABRSRL-ND.
Send this link via E-Mail
Help With This Screen