IC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRUZ-REEL - Integrated Circuits (ICs)
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V AD9835BRUZ-REEL
| Digi-Key Part Number | AD9835BRUZ-REEL-ND |
2500 |
7.24140 |
Extended Price
18103.50 |
| Manufacturer Part Number | AD9835BRUZ-REEL | |||
| Description | IC DDS 10BIT 50MHZ 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9835BRUZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Tuning Word Width (Bits) | 32 b |
| Master fclk | 50MHz |
| Resolution (Bits) | 10 b |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; RU-16; RU; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9835BRUZ REEL AD9835BRUZREEL |
AD9835BRUZ-REEL Specification Sheet
IC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRUZ-REEL (AD9835BRUZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V AD9835BRUZ-REELIC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRUZ-REEL
Order 'ic dds 10bit 50mhz 16-tssop - AD9835BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRUZ-REEL-ND.
IC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRUZ-REEL7
Order 'ic dds 10bit 50mhz 16-tssop - AD9835BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRUZ-REEL7-ND.
IC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRUZ
Order 'ic dds 10bit 50mhz 16-tssop - AD9835BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRUZ-ND.
IC ADC 10BIT PARALLEL 16-TSSOP - AD7813YRU-REEL
Order 'ic adc 10bit parallel 16-tssop - AD7813YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7813YRU-REEL-ND.
IC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRU-REEL7
Order 'ic dds 10bit 50mhz 16-tssop - AD9835BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRU-REEL7-ND.
IC DDS 10BIT 50MHZ 20-TSSOP - AD9835BRU-REEL
Order 'ic dds 10bit 50mhz 20-tssop - AD9835BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRU-REEL-ND.
IC ADC 16BIT 3CH LP 16-TSSOP - AD7792BRU-REEL
Order 'ic adc 16bit 3ch lp 16-tssop - AD7792BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7792BRU-REEL-ND.
IC ADC 24BIT 3CH LP 16-TSSOP - AD7793BRU-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7793BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRU-REEL-ND.
IC ADC 10BIT 4-CHAN SRL 16-TSSOP - AD7811YRU-REEL
Order 'ic adc 10bit 4-chan srl 16-tssop - AD7811YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7811YRU-REEL-ND.
IC DAC DUAL 10BIT MULT 16-TSSOP - AD5439YRU-REEL
Order 'ic dac dual 10bit mult 16-tssop - AD5439YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5439YRU-REEL-ND.
IC ADC 16BIT 3CH 16-TSSOP T/R - AD7706BRU-REEL
Order 'ic adc 16bit 3ch 16-tssop t/r - AD7706BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7706BRU-REEL-ND.
IC ADC 10BIT PARALLEL 16-TSSOP - AD7813YRU-REEL7
Order 'ic adc 10bit parallel 16-tssop - AD7813YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7813YRU-REEL7-ND.
IC DAC 10BIT OCTAL BUFF 16-TSSOP - AD5318BRU-REEL
Order 'ic dac 10bit octal buff 16-tssop - AD5318BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5318BRU-REEL-ND.
IC DAC 10BIT DUAL R-R 16-TSSOP - AD5323BRU-REEL
Order 'ic dac 10bit dual r-r 16-tssop - AD5323BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5323BRU-REEL-ND.
IC DAC 8BIT QUAD W/BUFF 16-TSSOP - AD5306BRU-REEL
Order 'ic dac 8bit quad w/buff 16-tssop - AD5306BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5306BRU-REEL-ND.
Options for Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V AD9835BRUZ-REEL
Send this link via E-Mail
Help With This Screen
