IC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRUZ
| Digi-Key Part Number | AD9835BRUZ-ND |
1 25 100 250 500 1000 |
9.93000 8.94000 7.92680 7.59900 7.45000 7.36060 |
Extended Price
9.93 223.50 792.68 1899.75 3725.00 7360.60 |
| Manufacturer Part Number | AD9835BRUZ | |||
| Description | IC DDS 10BIT 50MHZ 16-TSSOP | |||
| Quantity Available | 430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9835BRUZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Tuning Word Width (Bits) | 32 b |
| Master fclk | 50MHz |
| Resolution (Bits) | 10 b |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; RU-16; RU; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9835BRUZ AD9835BRUZ |
AD9835BRUZ Specification Sheet
IC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRUZ (AD9835BRUZ-ND)
Related parts :IC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRUZ
Order 'ic dds 10bit 50mhz 16-tssop - AD9835BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRUZ-ND.
IC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRUZ-REEL7
Order 'ic dds 10bit 50mhz 16-tssop - AD9835BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRUZ-REEL7-ND.
IC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRUZ-REEL
Order 'ic dds 10bit 50mhz 16-tssop - AD9835BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRUZ-REEL-ND.
IC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRU-REEL7
Order 'ic dds 10bit 50mhz 16-tssop - AD9835BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRU-REEL7-ND.
IC DDS 10BIT 50MHZ 20-TSSOP - AD9835BRU-REEL
Order 'ic dds 10bit 50mhz 20-tssop - AD9835BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRU-REEL-ND.
IC DDS DAC 10BIT 50MHZ 16-TSSOP - AD9835BRU
Order 'ic dds dac 10bit 50mhz 16-tssop - AD9835BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRU-ND.
IC ADC 10BIT PARALLEL 16-TSSOP - AD7813YRU
Order 'ic adc 10bit parallel 16-tssop - AD7813YRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7813YRU-ND.
IC ADC 10BIT PARALLEL 16-TSSOP - AD7813YRU-REEL7
Order 'ic adc 10bit parallel 16-tssop - AD7813YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7813YRU-REEL7-ND.
IC ADC 10BIT PARALLEL 16-TSSOP - AD7813YRU-REEL
Order 'ic adc 10bit parallel 16-tssop - AD7813YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7813YRU-REEL-ND.
IC DDS DAC 10BIT 25MHZ 16-TSSOP - AD9832BRU
Order 'ic dds dac 10bit 25mhz 16-tssop - AD9832BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRU-ND.
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRU-REEL7
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRU-REEL7-ND.
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRU-REEL
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRU-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRUZ
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-ND.
IC DDS 10BIT 50MHZ LP 20-TSSOP - AD9834BRU-REEL7
Order 'ic dds 10bit 50mhz lp 20-tssop - AD9834BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRU-REEL7-ND.
IC DDS 10BIT 50MHZ LP 20-TSSOP - AD9834BRU-REEL
Order 'ic dds 10bit 50mhz lp 20-tssop - AD9834BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRU-REEL-ND.
Send this link via E-Mail
Help With This Screen
