IC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRU-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD9835BRU-REEL7-ND |
1000 |
8.10160 |
Extended Price
8101.60 |
| Manufacturer Part Number | AD9835BRU-REEL7 | |||
| Description | IC DDS 10BIT 50MHZ 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD9835BRU-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Tuning Word Width (Bits) | 32 b |
| Master fclk | 50MHz |
| Resolution (Bits) | 10 b |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; RU-16; RU; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD9835BRU REEL7 AD9835BRUREEL7 |
AD9835BRU-REEL7 Specification Sheet
IC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRU-REEL7 (AD9835BRU-REEL7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRU-REEL7
Order 'ic dds 10bit 50mhz 16-tssop - AD9835BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRU-REEL7-ND.
IC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRUZ-REEL7
Order 'ic dds 10bit 50mhz 16-tssop - AD9835BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRUZ-REEL7-ND.
IC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRUZ
Order 'ic dds 10bit 50mhz 16-tssop - AD9835BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRUZ-ND.
IC DDS 10BIT 50MHZ 16-TSSOP - AD9835BRUZ-REEL
Order 'ic dds 10bit 50mhz 16-tssop - AD9835BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRUZ-REEL-ND.
IC DDS 10BIT 50MHZ 20-TSSOP - AD9835BRU-REEL
Order 'ic dds 10bit 50mhz 20-tssop - AD9835BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRU-REEL-ND.
IC ADC 10BIT PARALLEL 16-TSSOP - AD7813YRU-REEL7
Order 'ic adc 10bit parallel 16-tssop - AD7813YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7813YRU-REEL7-ND.
IC DDS DAC 10BIT 50MHZ 16-TSSOP - AD9835BRU
Order 'ic dds dac 10bit 50mhz 16-tssop - AD9835BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRU-ND.
IC ADC 10BIT PARALLEL 16-TSSOP - AD7813YRU-REEL
Order 'ic adc 10bit parallel 16-tssop - AD7813YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7813YRU-REEL-ND.
IC DDS 10BIT 50MHZ LP 20TSSOP - AD9834BRUZ-REEL7
Order 'ic dds 10bit 50mhz lp 20tssop - AD9834BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRUZ-REEL7-ND.
IC DAC DUAL 10BIT MULT 16-TSSOP - AD5439YRU-REEL7
Order 'ic dac dual 10bit mult 16-tssop - AD5439YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5439YRU-REEL7TR-ND.
IC DDS 10BIT 25MHZ CMOS 16TSSOP - AD9832BRUZ-REEL7
Order 'ic dds 10bit 25mhz cmos 16tssop - AD9832BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-REEL7-ND.
IC LOG AMP DEMODULATING 16-TSSOP - AD8309ARU-REEL7
Order 'ic log amp demodulating 16-tssop - AD8309ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8309ARU-REEL7-ND.
IC VGA DIGITAL CTRL 16-TSSOP - AD8369ARU-REEL7
Order 'ic vga digital ctrl 16-tssop - AD8369ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8369ARU-REEL7-ND.
IC VGA DIGITAL CTRL 16-TSSOP - AD8369ARUZ-REEL7
Order 'ic vga digital ctrl 16-tssop - AD8369ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8369ARUZ-REEL7-ND.
IC ADC 24BIT 2CH 16-TSSOP T/R - AD7782BRU-REEL7
Order 'ic adc 24bit 2ch 16-tssop t/r - AD7782BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7782BRU-REEL7-ND.
Send this link via E-Mail
Help With This Screen
