IC DDS 10BIT 75MHZ LP 20-TSSOP - AD9834CRUZ-REEL7 - Integrated Circuits (ICs)
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.3 V ~ 5.5 V AD9834CRUZ-REEL7
| Digi-Key Part Number | AD9834CRUZ-REEL7-ND |
1000 |
7.36060 |
Extended Price
7360.60 |
| Manufacturer Part Number | AD9834CRUZ-REEL7 | |||
| Description | IC DDS 10BIT 75MHZ LP 20-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9834CRUZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.3 V ~ 5.5 V |
| Tuning Word Width (Bits) | 28 b |
| Master fclk | 75MHz |
| Resolution (Bits) | 10 b |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 505; RU-20; RU; 20 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9834CRUZ REEL7 AD9834CRUZREEL7 |
AD9834CRUZ-REEL7 Specification Sheet
IC DDS 10BIT 75MHZ LP 20-TSSOP - AD9834CRUZ-REEL7 (AD9834CRUZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.3 V ~ 5.5 V AD9834CRUZ-REEL7IC DDS 10BIT 75MHZ LP 20-TSSOP - AD9834CRUZ-REEL7
Order 'ic dds 10bit 75mhz lp 20-tssop - AD9834CRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834CRUZ-REEL7-ND.
IC DDS 10BIT 75MHZ LP 20-TSSOP - AD9834CRUZ
Order 'ic dds 10bit 75mhz lp 20-tssop - AD9834CRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834CRUZ-ND.
IC DDS 10BIT 50MHZ LP 20-TSSOP - AD9834BRU-REEL7
Order 'ic dds 10bit 50mhz lp 20-tssop - AD9834BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRU-REEL7-ND.
IC DAC 8BIT DUAL VOUT 20-TSSOP - AD5332BRU-REEL7
Order 'ic dac 8bit dual vout 20-tssop - AD5332BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5332BRU-REEL7-ND.
IC DDS 10BIT 50MHZ LP 20-TSSOP - AD9834BRU-REEL
Order 'ic dds 10bit 50mhz lp 20-tssop - AD9834BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRU-REEL-ND.
IC DDS 10BIT 50MHZ LP 20-TSSOP - AD9834BRUZ
Order 'ic dds 10bit 50mhz lp 20-tssop - AD9834BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRUZ-ND.
IC PS DUAL PENTIUM III 20-TSSOP - ADP3154JRU-REEL7
Order 'ic ps dual pentium iii 20-tssop - ADP3154JRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3154JRU-REEL7-ND.
IC DAC 8BIT DUAL R-R 20-TSSOP - AD7302BRU-REEL7
Order 'ic dac 8bit dual r-r 20-tssop - AD7302BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7302BRU-REEL7-ND.
IC DDS 10BIT 50MHZ 20-TSSOP - AD9835BRU-REEL
Order 'ic dds 10bit 50mhz 20-tssop - AD9835BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRU-REEL-ND.
IC DAC 10BIT SNGL VOUT 20-TSSOP - AD5331BRUZ-REEL7
Order 'ic dac 10bit sngl vout 20-tssop - AD5331BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5331BRUZ-REEL7-ND.
IC PLL FREQ SYNTHESIZER 20-TSSOP - ADF4217LBRU-REEL7
Order 'ic pll freq synthesizer 20-tssop - ADF4217LBRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4217LBRU-REEL7-ND.
IC PLL FREQ SYNTHESIZER 20-TSSOP - ADF4219LBRU-REEL7
Order 'ic pll freq synthesizer 20-tssop - ADF4219LBRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4219LBRU-REEL7-ND.
IC SYNTH FREQ DUAL LP 20-TSSOP - ADF4217LBRU
Order 'ic synth freq dual lp 20-tssop - ADF4217LBRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4217LBRU-ND.
IC SYNTH FREQ DUAL LP 20-TSSOP - ADF4219LBRU
Order 'ic synth freq dual lp 20-tssop - ADF4219LBRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4219LBRU-ND.
IC FILTER VIDEO HD/SD 20-TSSOP - MAX7454UUP+
Order 'ic filter video hd/sd 20-tssop - MAX7454UUP+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX7454UUP+-ND.
Options for Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.3 V ~ 5.5 V AD9834CRUZ-REEL7
Send this link via E-Mail
Help With This Screen
