Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tube 2.3 V ~ 5.5 V AD9834CRUZ
IC DDS 10BIT 75MHZ LP 20-TSSOP - AD9834CRUZ
| Digi-Key Part Number | AD9834CRUZ-ND |
1 25 100 250 500 1000 |
9.93000 8.94000 7.92680 7.59900 7.45000 7.36060 |
Extended Price
9.93 223.50 792.68 1899.75 3725.00 7360.60 |
| Manufacturer Part Number | AD9834CRUZ | |||
| Description | IC DDS 10BIT 75MHZ LP 20-TSSOP | |||
| Quantity Available | 198 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9834CRUZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 2.3 V ~ 5.5 V |
| Tuning Word Width (Bits) | 28 b |
| Master fclk | 75MHz |
| Resolution (Bits) | 10 b |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 505; RU-20; RU; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9834CRUZ AD9834CRUZ |
AD9834CRUZ Specification Sheet
IC DDS 10BIT 75MHZ LP 20-TSSOP - AD9834CRUZ (AD9834CRUZ-ND)
Related parts Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tube 2.3 V ~ 5.5 V AD9834CRUZAnalog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tube 2.3 V ~ 5.5 V AD9834CRUZ
Order 'ic dds 10bit 75mhz lp 20-tssop - AD9834CRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834CRUZ-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.3 V ~ 5.5 V AD9834CRUZ-REEL7
Order 'ic dds 10bit 75mhz lp 20-tssop - AD9834CRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834CRUZ-REEL7-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.3 V ~ 5.5 V AD9834BRU-REEL7
Order 'ic dds 10bit 50mhz lp 20-tssop - AD9834BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRU-REEL7-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.3 V ~ 5.5 V AD9834BRU-REEL
Order 'ic dds 10bit 50mhz lp 20-tssop - AD9834BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRU-REEL-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tube 2.3 V ~ 5.5 V AD9834BRUZ
Order 'ic dds 10bit 50mhz lp 20-tssop - AD9834BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRUZ-ND.
Surface (SMD, SMT) Timing , Real Time Clocks, Clock Buffer Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 20-TSSOP AD9835BRU-REEL
Order 'ic dds 10bit 50mhz 20-tssop - AD9835BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRU-REEL-ND.
Surface (SMD, SMT) Timing , Real Time Clocks, Clock Buffer Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 20-TSSOP ADF4217LBRU
Order 'ic synth freq dual lp 20-tssop - ADF4217LBRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4217LBRU-ND.
Surface (SMD, SMT) Timing , Real Time Clocks, Clock Buffer Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 20-TSSOP ADF4219LBRU
Order 'ic synth freq dual lp 20-tssop - ADF4219LBRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4219LBRU-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.3 V ~ 5.5 V AD9834BRUZ-REEL7
Order 'ic dds 10bit 50mhz lp 20tssop - AD9834BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRUZ-REEL7-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.3 V ~ 5.5 V AD9834BRUZ-REEL
Order 'ic dds 10bit 50mhz lp 20tssop - AD9834BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRUZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single AD7918BRU
Order 'ic adc 10bit 8ch 1msps 20-tssop - AD7918BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7918BRU-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 8 Single-Ended, Unipolar Tube Single AD7918BRUZ
Order 'ic adc 10bit 8ch 1msps 20-tssop - AD7918BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7918BRUZ-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single AD5331BRUZ-REEL7
Order 'ic dac 10bit sngl vout 20-tssop - AD5331BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5331BRUZ-REEL7-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 1 Voltage, Unipolar; 1 Voltage, Bipolar Tape & Reel (TR) Single AD5331BRUZ-REEL
Order 'ic dac 10bit sngl vout 20-tssop - AD5331BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5331BRUZ-REEL-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Tube 2.6 V ~ 3.3 V ADF4218LBRU
Order 'ic synth freq dual lp 20-tssop - ADF4218LBRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4218LBRU-ND.
Options for Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tube 2.3 V ~ 5.5 V AD9834CRUZ
Send this link via E-Mail
Help With This Screen
