IC DDS 10BIT 50MHZ LP 20-TSSOP - AD9834BRUZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD9834BRUZ-ND |
1 25 100 250 500 1000 |
8.53000 7.68000 6.80960 6.52800 6.40000 6.32320 |
Extended Price
8.53 192.00 680.96 1632.00 3200.00 6323.20 |
| Manufacturer Part Number | AD9834BRUZ | |||
| Description | IC DDS 10BIT 50MHZ LP 20-TSSOP | |||
| Quantity Available | 754 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9834BRUZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 2.3 V ~ 5.5 V |
| Tuning Word Width (Bits) | 28 b |
| Master fclk | 50MHz |
| Resolution (Bits) | 10 b |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 505; RU-20; RU; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9834BRUZ AD9834BRUZ |
AD9834BRUZ Specification Sheet
IC DDS 10BIT 50MHZ LP 20-TSSOP - AD9834BRUZ (AD9834BRUZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DDS 10BIT 50MHZ LP 20-TSSOP - AD9834BRUZ
Order 'ic dds 10bit 50mhz lp 20-tssop - AD9834BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRUZ-ND.
IC DDS 10BIT 50MHZ LP 20-TSSOP - AD9834BRU-REEL7
Order 'ic dds 10bit 50mhz lp 20-tssop - AD9834BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRU-REEL7-ND.
IC DDS 10BIT 50MHZ LP 20-TSSOP - AD9834BRU-REEL
Order 'ic dds 10bit 50mhz lp 20-tssop - AD9834BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRU-REEL-ND.
IC DDS 10BIT 75MHZ LP 20-TSSOP - AD9834CRUZ
Order 'ic dds 10bit 75mhz lp 20-tssop - AD9834CRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834CRUZ-ND.
IC DDS 10BIT 75MHZ LP 20-TSSOP - AD9834CRUZ-REEL7
Order 'ic dds 10bit 75mhz lp 20-tssop - AD9834CRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834CRUZ-REEL7-ND.
IC DDS 10BIT 50MHZ LP 20TSSOP - AD9834BRUZ-REEL7
Order 'ic dds 10bit 50mhz lp 20tssop - AD9834BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRUZ-REEL7-ND.
IC DDS 10BIT 50MHZ LP 20TSSOP - AD9834BRUZ-REEL
Order 'ic dds 10bit 50mhz lp 20tssop - AD9834BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRUZ-REEL-ND.
IC DDS 10BIT 50MHZ 20-TSSOP - AD9835BRU-REEL
Order 'ic dds 10bit 50mhz 20-tssop - AD9835BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRU-REEL-ND.
IC ADC 10BIT 8CH 1MSPS 20-TSSOP - AD7918BRU
Order 'ic adc 10bit 8ch 1msps 20-tssop - AD7918BRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7918BRU-ND.
IC ADC 10BIT 8CH 1MSPS 20-TSSOP - AD7918BRUZ
Order 'ic adc 10bit 8ch 1msps 20-tssop - AD7918BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7918BRUZ-ND.
IC DAC 10BIT SNGL VOUT 20-TSSOP - AD5331BRUZ-REEL7
Order 'ic dac 10bit sngl vout 20-tssop - AD5331BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5331BRUZ-REEL7-ND.
IC DAC 10BIT SNGL VOUT 20-TSSOP - AD5331BRUZ-REEL
Order 'ic dac 10bit sngl vout 20-tssop - AD5331BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5331BRUZ-REEL-ND.
IC SYNTH FREQ DUAL LP 20-TSSOP - ADF4217LBRU
Order 'ic synth freq dual lp 20-tssop - ADF4217LBRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4217LBRU-ND.
IC SYNTH FREQ DUAL LP 20-TSSOP - ADF4218LBRU
Order 'ic synth freq dual lp 20-tssop - ADF4218LBRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4218LBRU-ND.
IC SYNTH FREQ DUAL LP 20-TSSOP - ADF4219LBRU
Order 'ic synth freq dual lp 20-tssop - ADF4219LBRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4219LBRU-ND.
Send this link via E-Mail
Help With This Screen
