IC DDS 10BIT 25MHZ CMOS 16TSSOP - AD9832BRUZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD9832BRUZ-REEL-ND |
2500 |
6.29370 |
Extended Price
15734.25 |
| Manufacturer Part Number | AD9832BRUZ-REEL | |||
| Description | IC DDS 10BIT 25MHZ CMOS 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9832BRUZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.97 V ~ 5.5 V |
| Tuning Word Width (Bits) | 32 b |
| Master fclk | 25MHz |
| Resolution (Bits) | 10 b |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; RU-16; RU; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9832BRUZ REEL AD9832BRUZREEL |
AD9832BRUZ-REEL Specification Sheet
IC DDS 10BIT 25MHZ CMOS 16TSSOP - AD9832BRUZ-REEL (AD9832BRUZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DDS 10BIT 25MHZ CMOS 16TSSOP - AD9832BRUZ-REEL
Order 'ic dds 10bit 25mhz cmos 16tssop - AD9832BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 16TSSOP - AD9832BRUZ-REEL7
Order 'ic dds 10bit 25mhz cmos 16tssop - AD9832BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-REEL7-ND.
IC DDS 10BIT 25MHZ CMOS 48TQFP - AD9831ASTZ-REEL
Order 'ic dds 10bit 25mhz cmos 48tqfp - AD9831ASTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831ASTZ-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 48-TQFP - AD9831AST-REEL
Order 'ic dds 10bit 25mhz cmos 48-tqfp - AD9831AST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRU-REEL
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRU-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRU-REEL7
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRU-REEL7-ND.
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRUZ
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-ND.
IC DDS 10BIT 50MHZ CMOS 48TQFP - AD9830ASTZ-REEL
Order 'ic dds 10bit 50mhz cmos 48tqfp - AD9830ASTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9830ASTZ-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 48-LQFP - AD9831AST
Order 'ic dds 10bit 25mhz cmos 48-lqfp - AD9831AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-ND.
IC DDS 10BIT 25MHZ CMOS 48-LQFP - AD9831ASTZ
Order 'ic dds 10bit 25mhz cmos 48-lqfp - AD9831ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831ASTZ-ND.
IC DDS 10BIT 50MHZ 20-TSSOP - AD9835BRU-REEL
Order 'ic dds 10bit 50mhz 20-tssop - AD9835BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRU-REEL-ND.
IC ADC 10BIT 20MSPS CMOS 48TQFP - AD876JST-REEL
Order 'ic adc 10bit 20msps cmos 48tqfp - AD876JST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD876JST-REEL-ND.
IC DDS 10BIT 50MHZ CMOS 48-TQFP - AD9830AST-REEL
Order 'ic dds 10bit 50mhz cmos 48-tqfp - AD9830AST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9830AST-REEL-ND.
IC ADC 10BIT PARALLEL 24-TSSOP - AD7470ARU-REEL
Order 'ic adc 10bit parallel 24-tssop - AD7470ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7470ARU-REEL-ND.
IC DDS 10BIT 50MHZ LP 20TSSOP - AD9834BRUZ-REEL
Order 'ic dds 10bit 50mhz lp 20tssop - AD9834BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRUZ-REEL-ND.
Send this link via E-Mail
Help With This Screen
