Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tube 2.97 V ~ 5.5 V AD9832BRUZ
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRUZ
| Digi-Key Part Number | AD9832BRUZ-ND |
1 25 100 250 500 1000 |
8.63000 7.77000 6.88940 6.60452 6.47500 6.39730 |
Extended Price
8.63 194.25 688.94 1651.13 3237.50 6397.30 |
| Manufacturer Part Number | AD9832BRUZ | |||
| Description | IC DDS 10BIT 25MHZ CMOS 16-TSSOP | |||
| Quantity Available | 133 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9832BRUZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 2.97 V ~ 5.5 V |
| Tuning Word Width (Bits) | 32 b |
| Master fclk | 25MHz |
| Resolution (Bits) | 10 b |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; RU-16; RU; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9832BRUZ AD9832BRUZ |
AD9832BRUZ Specification Sheet
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRUZ (AD9832BRUZ-ND)
Related parts Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tube 2.97 V ~ 5.5 V AD9832BRUZAnalog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tube 2.97 V ~ 5.5 V AD9832BRUZ
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9832BRU-REEL7
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRU-REEL7-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9832BRU-REEL
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRU-REEL-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9832BRUZ-REEL7
Order 'ic dds 10bit 25mhz cmos 16tssop - AD9832BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-REEL7-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9832BRUZ-REEL
Order 'ic dds 10bit 25mhz cmos 16tssop - AD9832BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD7792BRU-REEL
Order 'ic adc 16bit 3ch lp 16-tssop - AD7792BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7792BRU-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD7793BRU-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7793BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRU-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD5318BRU-REEL
Order 'ic dac 10bit octal buff 16-tssop - AD5318BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5318BRU-REEL-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 2.97 V ~ 5.5 V AD9831AST
Order 'ic dds 10bit 25mhz cmos 48-lqfp - AD9831AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9831AST-REEL
Order 'ic dds 10bit 25mhz cmos 48-tqfp - AD9831AST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-REEL-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 2.97 V ~ 5.5 V AD9831ASTZ
Order 'ic dds 10bit 25mhz cmos 48-lqfp - AD9831ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831ASTZ-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9831ASTZ-REEL
Order 'ic dds 10bit 25mhz cmos 48tqfp - AD9831ASTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831ASTZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 3 Pseudo-Differential, Unipolar Tube Single AD7811YRUZ
Order 'ic adc 10bit quad srl 16-tssop - AD7811YRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7811YRUZ-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 3 Pseudo-Differential, Unipolar Tape & Reel (TR) Single AD7811YRUZ-REEL7
Order 'ic adc 10bit 4chan srl 16-tssop - AD7811YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7811YRUZ-REEL7-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 3 Pseudo-Differential, Unipolar Tape & Reel (TR) Single AD7811YRUZ-REEL
Order 'ic adc 10bit 4chan srl 16-tssop - AD7811YRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7811YRUZ-REEL-ND.
Options for Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tube 2.97 V ~ 5.5 V AD9832BRUZ
Send this link via E-Mail
Help With This Screen
