IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRU-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD9832BRU-REEL-ND |
2500 |
6.92550 |
Extended Price
17313.75 |
| Manufacturer Part Number | AD9832BRU-REEL | |||
| Description | IC DDS 10BIT 25MHZ CMOS 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD9832BRU-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.97 V ~ 5.5 V |
| Tuning Word Width (Bits) | 32 b |
| Master fclk | 25MHz |
| Resolution (Bits) | 10 b |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; RU-16; RU; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD9832BRU REEL AD9832BRUREEL |
AD9832BRU-REEL Specification Sheet
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRU-REEL (AD9832BRU-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRU-REEL
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRU-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRU-REEL7
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRU-REEL7-ND.
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRUZ
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-ND.
IC DDS 10BIT 25MHZ CMOS 16TSSOP - AD9832BRUZ-REEL
Order 'ic dds 10bit 25mhz cmos 16tssop - AD9832BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 16TSSOP - AD9832BRUZ-REEL7
Order 'ic dds 10bit 25mhz cmos 16tssop - AD9832BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-REEL7-ND.
IC ADC 10BIT 4CHAN SRL 16-TSSOP - AD7811YRUZ-REEL
Order 'ic adc 10bit 4chan srl 16-tssop - AD7811YRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7811YRUZ-REEL-ND.
IC DAC 10BIT OCTAL BUFF 16-TSSOP - AD5318BRU-REEL
Order 'ic dac 10bit octal buff 16-tssop - AD5318BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5318BRU-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 48-TQFP - AD9831AST-REEL
Order 'ic dds 10bit 25mhz cmos 48-tqfp - AD9831AST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-REEL-ND.
IC COMP QUAD 7NS FAST 16-TSSOP - AD8564ARU-REEL
Order 'ic comp quad 7ns fast 16-tssop - AD8564ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8564ARU-REELDKR-ND.
IC COMP 7NS FAST QUAD 16-TSSOP - AD8564ARUZ-REEL
Order 'ic comp 7ns fast quad 16-tssop - AD8564ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8564ARUZ-REELDKR-ND.
IC MUX QUAD 2CH CMOS 16-TSSOP - 74LCX157TTR
Order 'ic mux quad 2ch cmos 16-tssop - 74LCX157TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7097-6-ND.
IC ADC 16BIT 3CH LP 16-TSSOP - AD7792BRU-REEL
Order 'ic adc 16bit 3ch lp 16-tssop - AD7792BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7792BRU-REEL-ND.
IC ADC 16BIT 3CH LP 16-TSSOP - AD7792BRUZ-REEL
Order 'ic adc 16bit 3ch lp 16-tssop - AD7792BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7792BRUZ-REEL-ND.
IC ADC 24BIT 3CH LP 16-TSSOP - AD7793BRU-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7793BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRU-REEL-ND.
IC ADC 24BIT 3CH LP 16-TSSOP - AD7793BRUZ-REEL
Order 'ic adc 24bit 3ch lp 16-tssop - AD7793BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7793BRUZ-REEL-ND.
Send this link via E-Mail
Help With This Screen
