Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9832BRU-REEL7
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRU-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD9832BRU-REEL7-ND |
1000 |
7.03950 |
Extended Price
7039.50 |
| Manufacturer Part Number | AD9832BRU-REEL7 | |||
| Description | IC DDS 10BIT 25MHZ CMOS 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9832BRU-REEL7
| Technical/Catalog Information | AD9832BRU-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.97 V ~ 5.5 V |
| Tuning Word Width (Bits) | 32 b |
| Master fclk | 25MHz |
| Resolution (Bits) | 10 b |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; RU-16; RU; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD9832BRU REEL7 AD9832BRUREEL7 |
AD9832BRU-REEL7 Specification Sheet
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRU-REEL7 (AD9832BRU-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9832BRU-REEL7Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9832BRU-REEL7
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRU-REEL7-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9832BRU-REEL
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRU-REEL-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tube 2.97 V ~ 5.5 V AD9832BRUZ
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9832BRUZ-REEL7
Order 'ic dds 10bit 25mhz cmos 16tssop - AD9832BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-REEL7-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9832BRUZ-REEL
Order 'ic dds 10bit 25mhz cmos 16tssop - AD9832BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 3 Pseudo-Differential, Unipolar Tape & Reel (TR) Single AD7811YRUZ-REEL7
Order 'ic adc 10bit 4chan srl 16-tssop - AD7811YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7811YRUZ-REEL7-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 8 Voltage, Unipolar; 8 Voltage, Bipolar Tape & Reel (TR) Single AD5318BRU-REEL7
Order 'ic dac 10bit octal buff 16-tssop - AD5318BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5318BRU-REEL7-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tape & Reel (TR) Dual ± AD7399BRU-REEL7
Order 'ic dac 10bit quad srl 16-tssop - AD7399BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7399BRU-REEL7-ND.
Analog Devices Inc Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tape & Reel (TR) Dual ± AD7399BRUZ-REEL7
Order 'ic dac 10bit quad srl 16-tssop - AD7399BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7399BRUZ-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD5318BRU-REEL
Order 'ic dac 10bit octal buff 16-tssop - AD5318BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5318BRU-REEL-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 2.97 V ~ 5.5 V AD9831AST
Order 'ic dds 10bit 25mhz cmos 48-lqfp - AD9831AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9831AST-REEL
Order 'ic dds 10bit 25mhz cmos 48-tqfp - AD9831AST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-REEL-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 2.97 V ~ 5.5 V AD9831ASTZ
Order 'ic dds 10bit 25mhz cmos 48-lqfp - AD9831ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831ASTZ-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9831ASTZ-REEL
Order 'ic dds 10bit 25mhz cmos 48tqfp - AD9831ASTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831ASTZ-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-TSSOP AD5530BRU-REEL7
Order 'ic dac 12bit serial-in 16-tssop - AD5530BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5530BRU-REEL7-ND.
Options for Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9832BRU-REEL7
Send this link via E-Mail
Help With This Screen
