IC DDS 10BIT 25MHZ CMOS 48-LQFP - AD9831ASTZ
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 2.97 V ~ 5.5 V AD9831ASTZ
| Digi-Key Part Number | AD9831ASTZ-ND |
1 25 100 250 500 1000 |
10.78000 9.70520 8.60510 8.24924 8.08750 7.99045 |
Extended Price
10.78 242.63 860.51 2062.31 4043.75 7990.45 |
| Manufacturer Part Number | AD9831ASTZ | |||
| Description | IC DDS 10BIT 25MHZ CMOS 48-LQFP | |||
| Quantity Available | 61 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9831ASTZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-TQFP |
| Packaging | Tray |
| Voltage - Supply | 2.97 V ~ 5.5 V |
| Tuning Word Width (Bits) | 32 b |
| Master fclk | 25MHz |
| Resolution (Bits) | 10 b |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; ST-48; ST; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9831ASTZ AD9831ASTZ |
AD9831ASTZ Specification Sheet
IC DDS 10BIT 25MHZ CMOS 48-LQFP - AD9831ASTZ (AD9831ASTZ-ND)
Related parts Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 2.97 V ~ 5.5 V AD9831ASTZIC DDS 10BIT 25MHZ CMOS 48-LQFP - AD9831ASTZ
Order 'ic dds 10bit 25mhz cmos 48-lqfp - AD9831ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831ASTZ-ND.
IC DDS 10BIT 25MHZ CMOS 48-LQFP - AD9831AST
Order 'ic dds 10bit 25mhz cmos 48-lqfp - AD9831AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-ND.
IC DDS 10BIT 25MHZ CMOS 48-TQFP - AD9831AST-REEL
Order 'ic dds 10bit 25mhz cmos 48-tqfp - AD9831AST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 48TQFP - AD9831ASTZ-REEL
Order 'ic dds 10bit 25mhz cmos 48tqfp - AD9831ASTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831ASTZ-REEL-ND.
IC ADC 16BIT W/REF 48-LQFP T/R - AD7661ASTRL
Order 'ic adc 16bit w/ref 48-lqfp t/r - AD7661ASTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7661ASTRL-ND.
IC ADC 16BIT DIFF INP 48-LQFP - AD7675ASTRL
Order 'ic adc 16bit diff inp 48-lqfp - AD7675ASTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7675ASTRL-ND.
IC ADC 10BIT 65MSPS DUAL 48-LQFP - AD9218BST-65
Order 'ic adc 10bit 65msps dual 48-lqfp - AD9218BST-65' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9218BST-65-ND.
IC ADC 10BIT DUAL 40MSPS 48-LQFP - AD9218BSTZ-40
Order 'ic adc 10bit dual 40msps 48-lqfp - AD9218BSTZ-40' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9218BSTZ-40-ND.
IC ADC 10BIT DUAL 65MSPS 48-LQFP - AD9218BSTZ-65
Order 'ic adc 10bit dual 65msps 48-lqfp - AD9218BSTZ-65' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9218BSTZ-65-ND.
IC ADC 10BIT DUAL 80MSPS 48-LQFP - AD9218BSTZ-80
Order 'ic adc 10bit dual 80msps 48-lqfp - AD9218BSTZ-80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9218BSTZ-80-ND.
IC ADC 10BIT DUAL 40MSPS 48-LQFP - AD9218BSTZ-RL40
Order 'ic adc 10bit dual 40msps 48-lqfp - AD9218BSTZ-RL40' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9218BSTZ-RL40-ND.
IC ADC 10BIT DUAL 65MSPS 48-LQFP - AD9218BSTZ-RL65
Order 'ic adc 10bit dual 65msps 48-lqfp - AD9218BSTZ-RL65' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD9218BSTZ-RL65CT-ND.
IC ADC 10BIT DUAL 65MSPS 48-LQFP - AD9218BSTZ-RL65
Order 'ic adc 10bit dual 65msps 48-lqfp - AD9218BSTZ-RL65' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD9218BSTZRL65DKR-ND.
IC ADC 10BIT DUAL 65MSPS 48-LQFP - AD9218BSTZ-RL65
Order 'ic adc 10bit dual 65msps 48-lqfp - AD9218BSTZ-RL65' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9218BSTZ-RL65TR-ND.
IC ADC 10BIT DUAL 80MSPS 48-LQFP - AD9218BSTZ-RL80
Order 'ic adc 10bit dual 80msps 48-lqfp - AD9218BSTZ-RL80' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9218BSTZ-RL80-ND.
Options for Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 2.97 V ~ 5.5 V AD9831ASTZ
Send this link via E-Mail
Help With This Screen
