IC DDS 10BIT 25MHZ CMOS 48-TQFP - AD9831AST-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD9831AST-REEL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AD9831AST-REEL | |||
| Description | IC DDS 10BIT 25MHZ CMOS 48-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD9831AST-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.97 V ~ 5.5 V |
| Tuning Word Width (Bits) | 32 b |
| Master fclk | 25MHz |
| Resolution (Bits) | 10 b |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; ST-48; ST; 48 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD9831AST REEL AD9831ASTREEL |
AD9831AST-REEL Specification Sheet
IC DDS 10BIT 25MHZ CMOS 48-TQFP - AD9831AST-REEL (AD9831AST-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DDS 10BIT 25MHZ CMOS 48-TQFP - AD9831AST-REEL
Order 'ic dds 10bit 25mhz cmos 48-tqfp - AD9831AST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-REEL-ND.
IC DDS 10BIT 50MHZ CMOS 48-TQFP - AD9830AST-REEL
Order 'ic dds 10bit 50mhz cmos 48-tqfp - AD9830AST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9830AST-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 48-LQFP - AD9831AST
Order 'ic dds 10bit 25mhz cmos 48-lqfp - AD9831AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-ND.
IC DDS 10BIT 25MHZ CMOS 48-LQFP - AD9831ASTZ
Order 'ic dds 10bit 25mhz cmos 48-lqfp - AD9831ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831ASTZ-ND.
IC DDS 10BIT 50MHZ CMOS 48-TQFP - AD9830ASTZ
Order 'ic dds 10bit 50mhz cmos 48-tqfp - AD9830ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9830ASTZ-ND.
IC DDS 10BIT 25MHZ CMOS 48TQFP - AD9831ASTZ-REEL
Order 'ic dds 10bit 25mhz cmos 48tqfp - AD9831ASTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831ASTZ-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRU-REEL
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRU-REEL-ND.
IC DAC DUAL 12BIT 40MSPS 48-TQFP - DAC2932PFBT
Order 'ic dac dual 12bit 40msps 48-tqfp - DAC2932PFBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15714-6-ND.
IC DAC 24BIT 4CH AUDIO 48-TQFP - PCM4104IPFBREP
Order 'ic dac 24bit 4ch audio 48-tqfp - PCM4104IPFBREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23371-6-ND.
IC DDS 10BIT 50MHZ CMOS 48TQFP - AD9830ASTZ-REEL
Order 'ic dds 10bit 50mhz cmos 48tqfp - AD9830ASTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9830ASTZ-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 16TSSOP - AD9832BRUZ-REEL
Order 'ic dds 10bit 25mhz cmos 16tssop - AD9832BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-REEL-ND.
IC DDS 10BIT 25MHZ CMOS 16-TSSOP - AD9832BRU-REEL7
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRU-REEL7-ND.
IC DDS 10BIT 25MHZ CMOS 16TSSOP - AD9832BRUZ-REEL7
Order 'ic dds 10bit 25mhz cmos 16tssop - AD9832BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-REEL7-ND.
IC ADC 10BIT DUAL 40MSPS 48-TQFP - TSA1005-40IFT
Order 'ic adc 10bit dual 40msps 48-tqfp - TSA1005-40IFT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TSA1005-40IFT-ND.
IC ADC 10BIT ANLG-SPLY 48-TQFP - ADS5102CPFBR
Order 'ic adc 10bit anlg-sply 48-tqfp - ADS5102CPFBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS5102CPFBR-ND.
Send this link via E-Mail
Help With This Screen
