Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V AD9830ASTZ-REEL
IC DDS 10BIT 50MHZ CMOS 48TQFP - AD9830ASTZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD9830ASTZ-REEL-ND |
2000 |
13.99255 |
Extended Price
27985.10 |
| Manufacturer Part Number | AD9830ASTZ-REEL | |||
| Description | IC DDS 10BIT 50MHZ CMOS 48TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9830ASTZ-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Tuning Word Width (Bits) | 32 b |
| Master fclk | 50MHz |
| Resolution (Bits) | 10 b |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; ST-48; ST; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9830ASTZ REEL AD9830ASTZREEL |
AD9830ASTZ-REEL Specification Sheet
IC DDS 10BIT 50MHZ CMOS 48TQFP - AD9830ASTZ-REEL (AD9830ASTZ-REEL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V AD9830ASTZ-REELAnalog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V AD9830ASTZ-REEL
Order 'ic dds 10bit 50mhz cmos 48tqfp - AD9830ASTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9830ASTZ-REEL-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9831ASTZ-REEL
Order 'ic dds 10bit 25mhz cmos 48tqfp - AD9831ASTZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831ASTZ-REEL-ND.
Surface (SMD, SMT) Timing , Real Time Clocks, Clock Buffer Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 20-TSSOP AD9835BRU-REEL
Order 'ic dds 10bit 50mhz 20-tssop - AD9835BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRU-REEL-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V AD9830AST-REEL
Order 'ic dds 10bit 50mhz cmos 48-tqfp - AD9830AST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9830AST-REEL-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tray 4.75 V ~ 5.25 V AD9830ASTZ
Order 'ic dds 10bit 50mhz cmos 48-tqfp - AD9830ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9830ASTZ-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.3 V ~ 5.5 V AD9834BRUZ-REEL
Order 'ic dds 10bit 50mhz lp 20tssop - AD9834BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRUZ-REEL-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V AD9835BRUZ-REEL
Order 'ic dds 10bit 50mhz 16-tssop - AD9835BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRUZ-REEL-ND.
Analog Devices Inc Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Analog and Digital, Dual ± AD876JST-REEL
Order 'ic adc 10bit 20msps cmos 48tqfp - AD876JST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD876JST-REEL-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9832BRUZ-REEL
Order 'ic dds 10bit 25mhz cmos 16tssop - AD9832BRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRUZ-REEL-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.3 V ~ 5.5 V AD9834BRU-REEL
Order 'ic dds 10bit 50mhz lp 20-tssop - AD9834BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRU-REEL-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9831AST-REEL
Order 'ic dds 10bit 25mhz cmos 48-tqfp - AD9831AST-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9831AST-REEL-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.97 V ~ 5.5 V AD9832BRU-REEL
Order 'ic dds 10bit 25mhz cmos 16-tssop - AD9832BRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9832BRU-REEL-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.3 V ~ 5.5 V AD9834BRU-REEL7
Order 'ic dds 10bit 50mhz lp 20-tssop - AD9834BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRU-REEL7-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 2.3 V ~ 5.5 V AD9834BRUZ-REEL7
Order 'ic dds 10bit 50mhz lp 20tssop - AD9834BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9834BRUZ-REEL7-ND.
Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V AD9835BRU-REEL7
Order 'ic dds 10bit 50mhz 16-tssop - AD9835BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRU-REEL7-ND.
Options for Analog Devices Inc Direct Digital Synthesis (dds) Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V AD9830ASTZ-REEL
Send this link via E-Mail
Help With This Screen
