IC PROG WAVEFORM GENERAT 20TSSOP - AD5932YRUZ-REEL7 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AD5932YRUZ-REEL7-ND |
1000 |
6.32500 |
Extended Price
6325.00 |
| Manufacturer Part Number | AD5932YRUZ-REEL7 | |||
| Description | IC PROG WAVEFORM GENERAT 20TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5932YRUZ-REEL7 |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-TSSOP |
| Resolution (Bits) | 10 b [Nom] |
| Master fclk | 50 MHz [Typ] |
| Tuning Word Width (Bits) | 24 b [Typ] |
| Supply Current | 8.000 mA [Max] |
| Supply Voltage Typical | 2.50 V [Nom] |
| Supply Voltage Typical | 2.70 V [Nom] |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Interface(s) | 3-Wire Serial |
| Feature(s) | REFCLK Multiplier |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Temperature Grade | Automotive |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5932YRUZ REEL7 AD5932YRUZREEL7 |
AD5932YRUZ-REEL7 Specification Sheet
IC PROG WAVEFORM GENERAT 20TSSOP - AD5932YRUZ-REEL7 (AD5932YRUZ-REEL7-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC PROG WAVEFORM GENERAT 20TSSOP - AD5932YRUZ-REEL7
Order 'ic prog waveform generat 20tssop - AD5932YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5932YRUZ-REEL7-ND.
IC PROG WAVEFORM GEN SNGL16TSSOP - AD5932YRUZ
Order 'ic prog waveform gen sngl16tssop - AD5932YRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5932YRUZ-ND.
IC ADC 16BIT 3CHAN 20TSSOP - AD7707BRUZ-REEL7
Order 'ic adc 16bit 3chan 20tssop - AD7707BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7707BRUZ-REEL7-ND.
IC DAC 8BIT MULTIPLYING 20TSSOP - AD5428YRUZ-REEL7
Order 'ic dac 8bit multiplying 20tssop - AD5428YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5428YRUZ-REEL7-ND.
IC DAC 10BIT MULTIPLYING 20TSSOP - AD5433YRU-REEL7
Order 'ic dac 10bit multiplying 20tssop - AD5433YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5433YRU-REEL7-ND.
IC DAC 10BIT MULTIPLYING 20TSSOP - AD5433YRUZ-REEL7
Order 'ic dac 10bit multiplying 20tssop - AD5433YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5433YRUZ-REEL7-ND.
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4213BRUZ-REEL7
Order 'ic pll freq synthesizer 20tssop - ADF4213BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4213BRUZ-REEL7-ND.
IC PLL FREQ SYNTHESIZER 20TSSOP - ADF4218LBRUZ-REEL7
Order 'ic pll freq synthesizer 20tssop - ADF4218LBRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADF4218LBRUZ-REEL7-ND.
IC GEN PROG FREQ BURST 20TSSOP - AD5930YRUZ-REEL7
Order 'ic gen prog freq burst 20tssop - AD5930YRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5930YRUZ-REEL7-ND.
IC DDS 10BIT 50MHZ 20TSSOP - AD9835BRUZ-REEL7
Order 'ic dds 10bit 50mhz 20tssop - AD9835BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9835BRUZ-REEL7-ND.
IC ADC 12BIT+ SAR 8CHAN 20TSSOP - AD7327BRUZ-REEL7
Order 'ic adc 12bit+ sar 8chan 20tssop - AD7327BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7327BRUZ-REEL7-ND.
IC ADC 12BIT+ SAR 8CHAN 20TSSOP - AD7328BRUZ-REEL7
Order 'ic adc 12bit+ sar 8chan 20tssop - AD7328BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7328BRUZ-REEL7-ND.
IC ADC 8BIT 1CH 2MSPS 20TSSOP - AD7822BRU-REEL7
Order 'ic adc 8bit 1ch 2msps 20tssop - AD7822BRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7822BRU-REEL7-ND.
IC ADC 8BIT 1CHAN 2MSPS 20TSSOP - AD7822BRUZ-REEL7
Order 'ic adc 8bit 1chan 2msps 20tssop - AD7822BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7822BRUZ-REEL7-ND.
IC ADC 12BIT 2CH DUAL 20TSSOP - AD7866ARU-REEL7
Order 'ic adc 12bit 2ch dual 20tssop - AD7866ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7866ARU-REEL7-ND.
Send this link via E-Mail
Help With This Screen