IC CLOCK GENERATOR 56-SSOP - W83195CG-416 - Integrated Circuits (ICs)
| Digi-Key Part Number | W83195CG-416-ND |
390 |
1.19000 |
Extended Price
464.10 |
| Manufacturer Part Number | W83195CG-416 | |||
| Description | IC CLOCK GENERATOR 56-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | W83195CG-416 |
| Vendor | Winbond Electronics |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 16 |
| Input | - |
| Output | - |
| Frequency-Max | 400MHz |
| Package / Case | 56-SSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
W83195CG 416 W83195CG416 |
W83195CG-416 Specification Sheet
IC CLOCK GENERATOR 56-SSOP - W83195CG-416 (W83195CG-416-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLOCK GENERATOR 56-SSOP - W83195CG-416
Order 'ic clock generator 56-ssop - W83195CG-416' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W83195CG-416-ND.
IC CLOCK GENERATOR 56-SSOP - W83195CG-301
Order 'ic clock generator 56-ssop - W83195CG-301' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W83195CG-301-ND.
IC CLOCK GENERATOR 56-SSOP - W83195CG-382
Order 'ic clock generator 56-ssop - W83195CG-382' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W83195CG-382-ND.
IC CLOCK GENERATOR 56-SSOP - W83195CG-413
Order 'ic clock generator 56-ssop - W83195CG-413' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W83195CG-413-ND.
IC CLOCK GENERATOR 56-SSOP - W83195CG-NP
Order 'ic clock generator 56-ssop - W83195CG-NP' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W83195CG-NP-ND.
IC CLOCK GENERATOR 56-TSSOP - W83195WG-416
Order 'ic clock generator 56-tssop - W83195WG-416' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W83195WG-416-ND.
IC CLOCK GENERATOR 56-SSOP - W83115RG-BW
Order 'ic clock generator 56-ssop - W83115RG-BW' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W83115RG-BW-ND.
IC CLOCK GENERATOR 56-SSOP - W83152RG-G09
Order 'ic clock generator 56-ssop - W83152RG-G09' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W83152RG-G09-ND.
IC CLOCK GENERATOR 56-SSOP - W83152RG-G10
Order 'ic clock generator 56-ssop - W83152RG-G10' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W83152RG-G10-ND.
IC CLOCK GENERATOR 56-SSOP - W83195BG-102
Order 'ic clock generator 56-ssop - W83195BG-102' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W83195BG-102-ND.
IC CLOCK GENERATOR 56-SSOP - W83195BG-119
Order 'ic clock generator 56-ssop - W83195BG-119' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W83195BG-119-ND.
IC CLOCK GENERATOR 48-SSOP - W83194BG-703
Order 'ic clock generator 48-ssop - W83194BG-703' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W83194BG-703-ND.
IC CLOCK GENERATOR 48-SSOP - W83195BG-118
Order 'ic clock generator 48-ssop - W83195BG-118' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W83195BG-118-ND.
IC CLOCK GENERATOR 56-TSSOP - W83195WG-301
Order 'ic clock generator 56-tssop - W83195WG-301' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W83195WG-301-ND.
IC CLOCK GENERATOR 56-TSSOP - W83195WG-382
Order 'ic clock generator 56-tssop - W83195WG-382' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W83195WG-382-ND.
Send this link via E-Mail
Help With This Screen