IC ZDB 2.5V 28-SSOP - W83176G-732
| Digi-Key Part Number | W83176G-732-ND |
432 |
1.05000 |
Extended Price
453.60 |
| Manufacturer Part Number | W83176G-732 | |||
| Description | IC ZDB 2.5V 28-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | W83176G-732 |
| Vendor | Winbond Electronics |
| Category | Integrated Circuits (ICs) |
| Type | Zero Delay Buffer |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Number of Outputs | 6 |
| Input | - |
| Output | - |
| Frequency-Max | 200MHz |
| Package / Case | 28-SSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
W83176G 732 W83176G732 |
W83176G-732 Specification Sheet
IC ZDB 2.5V 28-SSOP - W83176G-732 (W83176G-732-ND)
Related parts:IC ZDB 2.5V 28-SSOP - W83176G-732
Order 'ic zdb 2.5v 28-ssop - W83176G-732' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W83176G-732-ND.
IC BUFFER DIFF 28-SSOP - W83176G-400
Order 'ic buffer diff 28-ssop - W83176G-400' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W83176G-400-ND.
IC TXRX RS232 5V 28-SSOP - MAX211CDBR
Order 'ic txrx rs232 5v 28-ssop - MAX211CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18494-1-ND.
IC TXRX RS232 5V 28-SSOP - MAX211CDBR
Order 'ic txrx rs232 5v 28-ssop - MAX211CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18494-2-ND.
IC TRANSCEIVER RS232 5V 28-SSOP - MAX211CAI
Order 'ic transceiver rs232 5v 28-ssop - MAX211CAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211CAI-ND.
IC TRANSCEIVER RS232 5V 28-SSOP - MAX211CAI+
Order 'ic transceiver rs232 5v 28-ssop - MAX211CAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211CAI+-ND.
IC TXRX RS232 5V 28-SSOP - MAX211CAI-T
Order 'ic txrx rs232 5v 28-ssop - MAX211CAI-T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX211CAI-T-ND.
IC TXRX RS232 5V 28-SSOP - MAX211EAI
Order 'ic txrx rs232 5v 28-ssop - MAX211EAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211EAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX211EEAI
Order 'ic txrx rs232 5v 28-ssop - MAX211EEAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211EEAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213CAI+
Order 'ic txrx rs232 5v 28-ssop - MAX213CAI+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX213CAI+-ND.
IC TXRX RS232 5V 28-SSOP - MAX213CAI
Order 'ic txrx rs232 5v 28-ssop - MAX213CAI' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX213CAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213EAI
Order 'ic txrx rs232 5v 28-ssop - MAX213EAI' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX213EAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213ECAI
Order 'ic txrx rs232 5v 28-ssop - MAX213ECAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213ECAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213EEAI
Order 'ic txrx rs232 5v 28-ssop - MAX213EEAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213EEAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213EEAI+
Order 'ic txrx rs232 5v 28-ssop - MAX213EEAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213EEAI+-ND.
Send this link via E-Mail
Help With This Screen