CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KA1ME
| Digi-Key Part Number | 1825AC103KA1ME-ND |
2000 |
.67500 |
Extended Price
1350.00 |
| Manufacturer Part Number | 1825AC103KA1ME | |||
| Description | CAP CER 10000PF 10% 1KV X7R 1825 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1825AC103KA1ME |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1825AC103KA1ME 1825AC103KA1ME |
1825AC103KA1ME Specification Sheet
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KA1ME (1825AC103KA1ME-ND)
Related parts :CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KA1ME
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KA1ME-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KA19A
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KA19A-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KAJ1A
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KAJ1A-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KAT1AJ
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KAT1AJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KAT1AJ-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KAT1A
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KAT1A-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KAT1A\SB
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KAT1A\SB-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KAT3A
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KAT3A-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KAT3A\SB
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KAT3A\SB-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KAT9A
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KAT9A-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KATBE
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KATBE-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KATME
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KATME-ND.
CAP CER 10000PF 10% 1KV X7R 1825 - 1825AC103KATRE
Order 'cap cer 10000pf 10% 1kv x7r 1825 - 1825AC103KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC103KATRE-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KA11A
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KA11A-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KA1ME
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KA1ME-ND.
CAP CER 10000PF 10% 1KV X7R 1808 - 1808AC103KAJ1A
Order 'cap cer 10000pf 10% 1kv x7r 1808 - 1808AC103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808AC103KAJ1A-ND.
Send this link via E-Mail
Help With This Screen