IC PLL AM/FM W/1 SWITCH 16-SSOP - U4289BM-MFPG3 - Integrated Circuits (ICs)
| Digi-Key Part Number | U4289BM-MFPG3-ND |
4000 |
2.55000 |
Extended Price
10200.00 |
| Manufacturer Part Number | U4289BM-MFPG3 | |||
| Description | IC PLL AM/FM W/1 SWITCH 16-SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | U4289BM-MFPG3 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Type | PLL Tuner |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Number of Outputs | 1 |
| Input | - |
| Output | - |
| Frequency-Max | 15MHz |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
U4289BM MFPG3 U4289BMMFPG3 |
U4289BM-MFPG3 Specification Sheet
IC PLL AM/FM W/1 SWITCH 16-SSOP - U4289BM-MFPG3 (U4289BM-MFPG3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PLL AM/FM W/1 SWITCH 16-SSOP - U4289BM-MFPG3
Order 'ic pll am/fm w/1 switch 16-ssop - U4289BM-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U4289BM-MFPG3-ND.
IC PLL AM/FM W/1 SWITCH 16-SSOP - U4289BM-MFP
Order 'ic pll am/fm w/1 switch 16-ssop - U4289BM-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U4289BM-MFP-ND.
IC PLL AM/FM W/4 SWITCHES 20SSOP - U4285BM-MFSG3
Order 'ic pll am/fm w/4 switches 20ssop - U4285BM-MFSG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U4285BM-MFSG3-ND.
IC PLL AM/FM W/4 SWITCHES 20SSOP - U4285BM-MFS
Order 'ic pll am/fm w/4 switches 20ssop - U4285BM-MFS' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U4285BM-MFS-ND.
IC PWM HIGH-SIDE SWITCH 16-SOIC - U6084B-MFPG3
Order 'ic pwm high-side switch 16-soic - U6084B-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U6084B-MFPG3-ND.
IC DRVR/RCVR RS-232 1-CH 16-SSOP - MAX3221CDBR
Order 'ic drvr/rcvr rs-232 1-ch 16-ssop - MAX3221CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9593-1-ND.
IC DRVR/RCVR RS-232 1-CH 16-SSOP - MAX3221CDBR
Order 'ic drvr/rcvr rs-232 1-ch 16-ssop - MAX3221CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9593-2-ND.
IC DRVR/RCVR RS-232 1-CH 16-SSOP - MAX3221CDBR
Order 'ic drvr/rcvr rs-232 1-ch 16-ssop - MAX3221CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9593-6-ND.
IC DRVR/RCVR RS-232 1-CH 16-SSOP - MAX3221IDBR
Order 'ic drvr/rcvr rs-232 1-ch 16-ssop - MAX3221IDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9595-1-ND.
IC DRVR/RCVR RS-232 1-CH 16-SSOP - MAX3221IDBR
Order 'ic drvr/rcvr rs-232 1-ch 16-ssop - MAX3221IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9595-2-ND.
IC DRVR/RCVR RS-232 1-CH 16-SSOP - MAX3221IDBR
Order 'ic drvr/rcvr rs-232 1-ch 16-ssop - MAX3221IDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9595-6-ND.
IC QUAD BILATER SWITCHES 16-SSOP - 74HC4316DB
Order 'ic quad bilater switches 16-ssop - 74HC4316DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2701-5-ND.
IC QUAD BILATERAL SWITCH 16-SSOP - 74HCT4316DB
Order 'ic quad bilateral switch 16-ssop - 74HCT4316DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2871-5-ND.
IC SW REG STEP-DOWN SYNC 16-SSOP - LTC1735CGN-1
Order 'ic sw reg step-down sync 16-ssop - LTC1735CGN-1' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1735CGN-1-ND.
IC SW REG CONTRLR STP-DN 16-SSOP - LTC1778EGN-1
Order 'ic sw reg contrlr stp-dn 16-ssop - LTC1778EGN-1' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1778EGN-1-ND.
Send this link via E-Mail
Help With This Screen