IC SYNTH FREQ 2.7GHZ 16-SSOP - TSA5059ATS/C1,118 - Integrated Circuits (ICs)
| Digi-Key Part Number | TSA5059ATS/C1,118-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TSA5059ATS/C1,118 | |||
| Description | IC SYNTH FREQ 2.7GHZ 16-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSA5059ATS/C1,118 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Synthesizer |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Number of Outputs | 1 |
| Input | - |
| Output | - |
| Frequency-Max | 2.7GHz |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -20°C ~ 85°C |
| Drawing Number | 568; SOT369-1; DB, TS; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSA5059ATS C1,118 TSA5059ATSC1,118 |
TSA5059ATS/C1,118 Specification Sheet
IC SYNTH FREQ 2.7GHZ 16-SSOP - TSA5059ATS/C1,118 (TSA5059ATS/C1,118-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYNTH FREQ 2.7GHZ 16-SSOP - TSA5059ATS/C1,118
Order 'ic synth freq 2.7ghz 16-ssop - TSA5059ATS/C1,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TSA5059ATS/C1,118-ND.
IC SYNTH FREQ 1.3GHZ 16-SSOP - TSA5060ATS/C1,118
Order 'ic synth freq 1.3ghz 16-ssop - TSA5060ATS/C1,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TSA5060ATS/C1,118-ND.
IC AUDIO DAC STEREO 16-SSOP - UDA1330ATS/N2,112
Order 'ic audio dac stereo 16-ssop - UDA1330ATS/N2,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3442-5-ND.
IC AUDIO DAC LP 16-SSOP - UDA1334ATS/N2,112
Order 'ic audio dac lp 16-ssop - UDA1334ATS/N2,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3443-5-ND.
IC AUDIO DAC LP 16-SSOP - UDA1334BTS/N2,112
Order 'ic audio dac lp 16-ssop - UDA1334BTS/N2,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3445-5-ND.
IC AUDIO DAC LP 16-SSOP - UDA1334TS/N1,112
Order 'ic audio dac lp 16-ssop - UDA1334TS/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3446-5-ND.
IC AUDIO DAC LP 16-SSOP - UDA1334BTS/N2,118
Order 'ic audio dac lp 16-ssop - UDA1334BTS/N2,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number UDA1334BTS/N2,118-ND.
IC 8BIT SHIFT REGISTER 16-SSOP - 74HC165DB,112
Order 'ic 8bit shift register 16-ssop - 74HC165DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2622-5-ND.
IC 8BIT SHIFT REGISTER 16-SSOP - 74HC166DB,112
Order 'ic 8bit shift register 16-ssop - 74HC166DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2625-5-ND.
IC 4BITX16 FIFO REGITER 16-SSOP - 74HC40105DB,112
Order 'ic 4bitx16 fifo regiter 16-ssop - 74HC40105DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2680-5-ND.
IC 8BIT SHIFT REGISTER 16-SSOP - 74HC594DB,112
Order 'ic 8bit shift register 16-ssop - 74HC594DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2718-5-ND.
IC 8BIT SHIFT REGISTER 16-SSOP - 74HC595DB,112
Order 'ic 8bit shift register 16-ssop - 74HC595DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2720-5-ND.
IC 8BIT SHIFT REGISTER 16-SSOP - 74HC597DB,112
Order 'ic 8bit shift register 16-ssop - 74HC597DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2721-5-ND.
IC 8BIT SHIFT REGISTER 16-SSOP - 74HCT165DB,112
Order 'ic 8bit shift register 16-ssop - 74HCT165DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2793-5-ND.
IC 8BIT SHIFT REGISTER 16-SSOP - 74HCT166DB,112
Order 'ic 8bit shift register 16-ssop - 74HCT166DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2794-5-ND.
Send this link via E-Mail
Help With This Screen
