Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC PLL CLOCK DVR 70MHZ 29PGA - TS88915TMR70 - Integrated Circuits (ICs)

Digi-Key Part Number TS88915TMR70-ND
Price Break
60
Unit Price
185.37683
Extended Price
11122.61
Manufacturer Part NumberTS88915TMR70
DescriptionIC PLL CLOCK DVR 70MHZ 29PGA
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTS88915TMR70
VendorAtmel
CategoryIntegrated Circuits (ICs)
TypePLL Clock Driver
Voltage - Supply4.75 V ~ 5.25 V
Number of Outputs8
InputTTL
OutputCMOS, TTL
Frequency-Max70MHz
Package / Case29-PGA
PackagingTray
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TS88915TMR70
TS88915TMR70

TS88915TMR70 Specification Sheet

Image of IC PLL CLOCK DVR 70MHZ 29PGA - TS88915TMR70

IC PLL CLOCK DVR 70MHZ 29PGA - TS88915TMR70 (TS88915TMR70-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC PLL CLOCK DVR 70MHZ 29PGA - TS88915TMR70
 Order 'ic pll clock dvr 70mhz 29pga - TS88915TMR70' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS88915TMR70-ND.
IC PLL CLOCK DVR 70MHZ 28LCCC - TS88915TMW70
 Order 'ic pll clock dvr 70mhz 28lccc - TS88915TMW70' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS88915TMW70-ND.
IC PLL CLOCK DVR 70MHZ 28LCCC - TS88915TVW100
 Order 'ic pll clock dvr 70mhz 28lccc - TS88915TVW100' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS88915TVW100-ND.
IC PLL CLOCK DVR 70MHZ 28LCCC - TS88915TVW70
 Order 'ic pll clock dvr 70mhz 28lccc - TS88915TVW70' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS88915TVW70-ND.
IC PLL CLOCK DVR 10OUT 24-TSSOP - PI6C2510-133ELE
 Order 'ic pll clock dvr 10out 24-tssop - PI6C2510-133ELE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6C2510-133ELE-ND.
IC PLL CLOCK DVR 10OUT 24-TSSOP - PI6C2510-133LE
 Order 'ic pll clock dvr 10out 24-tssop - PI6C2510-133LE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6C2510-133LE-ND.
IC PLL CLOCK DVR 10OUT 24-TSSOP - PI6C2510ALE
 Order 'ic pll clock dvr 10out 24-tssop - PI6C2510ALE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6C2510ALE-ND.
IC PLL CLOCK DVR SSTL_2 28-TSSOP - PI6CV855-02LE
 Order 'ic pll clock dvr sstl_2 28-tssop - PI6CV855-02LE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6CV855-02LE-ND.
IC PLL CLOCK DVR 3.3V 24-TSSOP - CDC2509BPW
 Order 'ic pll clock dvr 3.3v 24-tssop - CDC2509BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20832-5-ND.
IC PLL CLOCK DVR 3.3V 48-TSSOP - CDC516DGG
 Order 'ic pll clock dvr 3.3v 48-tssop - CDC516DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20833-5-ND.
IC PLL CLOCK DVR 3.3V 24TSSOP - 74CDCF2510B01TE
 Order 'ic pll clock dvr 3.3v 24tssop - 74CDCF2510B01TE' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number 74CDCF2510B01TE-ND.
IC PLL CLOCK DRIVER 70MHZ 28PLCC - MC88915EI70
 Order 'ic pll clock driver 70mhz 28plcc - MC88915EI70' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC88915EI70-ND.
IC PLL CLOCK DVR 3.3V 48-TSSOP - CDC516DGGG4
 Order 'ic pll clock dvr 3.3v 48-tssop - CDC516DGGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC516DGGG4-ND.
IC PLL CLOCK DVR 3.3V 48-TSSOP - CDC516DGGRG4
 Order 'ic pll clock dvr 3.3v 48-tssop - CDC516DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CDC516DGGRG4-ND.
IC PLL CLOCK DVR 2.5V 28-TSSOP - CDCVF855PW
 Order 'ic pll clock dvr 2.5v 28-tssop - CDCVF855PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21732-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC PLL CLOCK DVR 70MHZ 28LCCC - TS88915TVW70 Next: IC PLL CLOCK DVR SSTL_2 28-TSSOP - PI6CV855-02LE