IC SYNTHESIZER CLK 200MHZ 28SOIC - SY89529LZC TR - Integrated Circuits (ICs)
| Digi-Key Part Number | SY89529LZC TR-ND |
1000 |
18.14215 |
Extended Price
18142.15 |
| Manufacturer Part Number | SY89529LZC TR | |||
| Description | IC SYNTHESIZER CLK 200MHZ 28SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SY89529LZC TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synchronizer |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 1 |
| Input | LVTTL |
| Output | LVPECL |
| Frequency-Max | 200MHz |
| Package / Case | 28-SOIC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SY89529LZC TR SY89529LZC TR |
SY89529LZC TR Specification Sheet
IC SYNTHESIZER CLK 200MHZ 28SOIC - SY89529LZC TR (SY89529LZC TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYNTHESIZER CLK 200MHZ 28SOIC - SY89529LZC TR
Order 'ic synthesizer clk 200mhz 28soic - SY89529LZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89529LZC TR-ND.
IC SYNTHESIZER CLK 200MHZ 28SOIC - SY89529LZC
Order 'ic synthesizer clk 200mhz 28soic - SY89529LZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89529LZC-ND.
IC SYNTHESIZER FREQ PROGR 28SOIC - SY89429AJZ TR
Order 'ic synthesizer freq progr 28soic - SY89429AJZ TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89429AJZ TR-ND.
IC SYNTHESIZER FREQ PROGR 28SOIC - SY89429AZC TR
Order 'ic synthesizer freq progr 28soic - SY89429AZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89429AZC TR-ND.
IC SYNTHESIZER FREQ PROGR 28SOIC - SY89429VZC TR
Order 'ic synthesizer freq progr 28soic - SY89429VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89429VZC TR-ND.
IC SYNTHESIZER FREQ PROGR 28SOIC - SY89430VZC TR
Order 'ic synthesizer freq progr 28soic - SY89430VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89430VZC TR-ND.
IC SYNTHESIZER CLK 200MHZ 32TQFP - SY89529LTC
Order 'ic synthesizer clk 200mhz 32tqfp - SY89529LTC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89529LTC-ND.
IC SYNTHESIZER FREQ PROGR 28SOIC - SY89429AZH TR
Order 'ic synthesizer freq progr 28soic - SY89429AZH TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89429AZH TR-ND.
IC SYNTHESIZER FREQ PROGR 28SOIC - SY89429VZH TR
Order 'ic synthesizer freq progr 28soic - SY89429VZH TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89429VZH TR-ND.
IC SYNTHESIZER FREQ PROGR 28SOIC - SY89430VZH TR
Order 'ic synthesizer freq progr 28soic - SY89430VZH TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89430VZH TR-ND.
IC SYNTHESIZER CLK SONET 28-PLCC - SY89426JC TR
Order 'ic synthesizer clk sonet 28-plcc - SY89426JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89426JC TR-ND.
IC SYNTHESIZER CLK SONET 28-PLCC - SY89426JI TR
Order 'ic synthesizer clk sonet 28-plcc - SY89426JI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89426JI TR-ND.
IC SYNTHESIZER CLK SONET 28-PLCC - SY89426JY TR
Order 'ic synthesizer clk sonet 28-plcc - SY89426JY TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89426JY TR-ND.
IC SYNTHESIZER PROGR FREQ 28SOIC - SY89429VZH
Order 'ic synthesizer progr freq 28soic - SY89429VZH' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1422-ND.
IC SYNTHESIZER CLK SONET 28-PLCC - SY89426JC
Order 'ic synthesizer clk sonet 28-plcc - SY89426JC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY89426JC-ND.
Send this link via E-Mail
Help With This Screen