IC SYNTH RF1/RF2/IF 24TSSOP - SI4136-BT - Integrated Circuits (ICs)
| Digi-Key Part Number | SI4136-BT-ND |
1302 |
8.01540 |
Extended Price
10436.05 |
| Manufacturer Part Number | SI4136-BT | |||
| Description | IC SYNTH RF1/RF2/IF 24TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | SI4136-BT |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Type | Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Number of Outputs | 2 |
| Input | - |
| Output | - |
| Frequency-Max | 2.5GHz |
| Package / Case | 24-TSSOP |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SI4136 BT SI4136BT |
SI4136-BT Specification Sheet
IC SYNTH RF1/RF2/IF 24TSSOP - SI4136-BT (SI4136-BT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYNTH RF1/RF2/IF 24TSSOP - SI4136-BT
Order 'ic synth rf1/rf2/if 24tssop - SI4136-BT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4136-BT-ND.
IC SYNTHESIZR RF1/RF2/IF 24TSSOP - SI4133-BT
Order 'ic synthesizr rf1/rf2/if 24tssop - SI4133-BT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4133-BT-ND.
IC SYNTHESIZR RF1/RF2/IF 24TSSOP - SI4133-D-GT
Order 'ic synthesizr rf1/rf2/if 24tssop - SI4133-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1177-ND.
IC SYNTHESIZER RF1/RF2/IF 28QFN - SI4136-F-GM
Order 'ic synthesizer rf1/rf2/if 28qfn - SI4136-F-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1178-ND.
IC SYNTHESIZR RF1/RF2/IF 24TSSOP - SI4133-D-GTR
Order 'ic synthesizr rf1/rf2/if 24tssop - SI4133-D-GTR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4133-D-GTR-ND.
IC SYNTHESIZER RF1/RF2/IF 28MLP - SI4136-F-GMR
Order 'ic synthesizer rf1/rf2/if 28mlp - SI4136-F-GMR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4136-F-GMR-ND.
IC SYNTHESIZER RF1/RF2 24TSSOP - SI4113-BT
Order 'ic synthesizer rf1/rf2 24tssop - SI4113-BT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4113-BT-ND.
IC SYNTHESIZER RF1/RF2 24TSSOP - SI4113-D-GT
Order 'ic synthesizer rf1/rf2 24tssop - SI4113-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1172-ND.
IC SYNTHESIZER RF1/RF2 24TSSOP - SI4113-D-GTR
Order 'ic synthesizer rf1/rf2 24tssop - SI4113-D-GTR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4113-D-GTR-ND.
IC SYNTHESIZER RF1/RF2 24TSSOP - SI4113-D-ZT1
Order 'ic synthesizer rf1/rf2 24tssop - SI4113-D-ZT1' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4113-D-ZT1-ND.
IC SYNTHESIZER RF2/IF 24TSSOP - SI4122-BT
Order 'ic synthesizer rf2/if 24tssop - SI4122-BT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4122-BT-ND.
IC SYNTHESIZER RF1/RF2 28MLP - SI4113GX5-BM
Order 'ic synthesizer rf1/rf2 28mlp - SI4113GX5-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1101-ND.
IC SYNTH RF1/IF SNGL-BAND 28MLP - SI4123-BM
Order 'ic synth rf1/if sngl-band 28mlp - SI4123-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1107-ND.
IC SYNTH RF1/IF SNGL-BAND 28MLP - SI4123G-BM
Order 'ic synth rf1/if sngl-band 28mlp - SI4123G-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1109-ND.
IC SYNTH WLAN SAT/RADIO 28MLP - SI4136-BM
Order 'ic synth wlan sat/radio 28mlp - SI4136-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1118-ND.
Send this link via E-Mail
Help With This Screen