IC SYNTHESIZER RF1/IF 24TSSOP - SI4123-D-GTR - Integrated Circuits (ICs)
| Digi-Key Part Number | SI4123-D-GTR-ND |
2500 |
7.86000 |
Extended Price
19650.00 |
| Manufacturer Part Number | SI4123-D-GTR | |||
| Description | IC SYNTHESIZER RF1/IF 24TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI4123-D-GTR |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Type | Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Number of Outputs | 2 |
| Input | - |
| Output | - |
| Frequency-Max | 1.8GHz |
| Package / Case | 24-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI4123 D GTR SI4123DGTR |
SI4123-D-GTR Specification Sheet
IC SYNTHESIZER RF1/IF 24TSSOP - SI4123-D-GTR (SI4123-D-GTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYNTHESIZER RF1/IF 24TSSOP - SI4123-D-GTR
Order 'ic synthesizer rf1/if 24tssop - SI4123-D-GTR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4123-D-GTR-ND.
IC SYNTHESIZER RF1/IF 24TSSOP - SI4123-D-GT
Order 'ic synthesizer rf1/if 24tssop - SI4123-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1175-ND.
IC SYNTHESIZER RF1/RF2 24TSSOP - SI4113-D-GTR
Order 'ic synthesizer rf1/rf2 24tssop - SI4113-D-GTR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4113-D-GTR-ND.
IC SYNTHESIZER RF1/RF2 24TSSOP - SI4113-D-GT
Order 'ic synthesizer rf1/rf2 24tssop - SI4113-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1172-ND.
IC SYNTHESIZER RF1/IF 28QFN - SI4123-D-GM
Order 'ic synthesizer rf1/if 28qfn - SI4123-D-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1174-ND.
IC SYNTHESIZER IF ONLY 24TSSOP - SI4112-D-GTR
Order 'ic synthesizer if only 24tssop - SI4112-D-GTR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4112-D-GTR-ND.
IC SYNTHESIZER RF1/RF2 24TSSOP - SI4113-D-ZT1
Order 'ic synthesizer rf1/rf2 24tssop - SI4113-D-ZT1' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4113-D-ZT1-ND.
IC SYNTHESIZER RF2/IF 24TSSOP - SI4122-D-GTR
Order 'ic synthesizer rf2/if 24tssop - SI4122-D-GTR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4122-D-GTR-ND.
IC SYNTHESIZER RF1/IF 28MLP - SI4123-D-GMR
Order 'ic synthesizer rf1/if 28mlp - SI4123-D-GMR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4123-D-GMR-ND.
IC SYNTHESIZER IF ONLY 24TSSOP - SI4112-D-GT
Order 'ic synthesizer if only 24tssop - SI4112-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1171-ND.
IC SYNTHESIZER RF2/IF 24TSSOP - SI4122-D-GT
Order 'ic synthesizer rf2/if 24tssop - SI4122-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1173-ND.
IC SYNTHESIZER RF1/RF2/IF 28QFN - SI4136-F-GM
Order 'ic synthesizer rf1/rf2/if 28qfn - SI4136-F-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1178-ND.
IC SYNTHESIZER RF1/RF2/IF 28MLP - SI4136-F-GMR
Order 'ic synthesizer rf1/rf2/if 28mlp - SI4136-F-GMR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4136-F-GMR-ND.
IC SYNTHESIZR RF1/RF2/IF 24TSSOP - SI4133-D-GTR
Order 'ic synthesizr rf1/rf2/if 24tssop - SI4133-D-GTR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4133-D-GTR-ND.
IC SYNTHESIZR RF1/RF2/IF 24TSSOP - SI4133-D-GT
Order 'ic synthesizr rf1/rf2/if 24tssop - SI4133-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1177-ND.
Send this link via E-Mail
Help With This Screen
