IC SYNTHESIZER RF1/IF 28MLP - SI4123-D-GMR
| Digi-Key Part Number | SI4123-D-GMR-ND |
1 25 100 1000 |
8.84000 7.86000 6.78000 5.87001 |
Extended Price
8.84 196.50 678.00 5870.01 |
| Manufacturer Part Number | SI4123-D-GMR | |||
| Description | IC SYNTHESIZER RF1/IF 28MLP | |||
| Quantity Available | 49 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SI4123-D-GMR |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Type | Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Number of Outputs | 2 |
| Input | - |
| Output | - |
| Frequency-Max | 1.8GHz |
| Package / Case | 28-MLP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SI4123 D GMR SI4123DGMR |
SI4123-D-GMR Specification Sheet
IC SYNTHESIZER RF1/IF 28MLP - SI4123-D-GMR (SI4123-D-GMR-ND)
Related parts:IC SYNTHESIZER RF1/IF 28MLP - SI4123-D-GMR
Order 'ic synthesizer rf1/if 28mlp - SI4123-D-GMR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4123-D-GMR-ND.
IC SYNTHESIZER RF1/RF2 28MLP - SI4113GX5-BM
Order 'ic synthesizer rf1/rf2 28mlp - SI4113GX5-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1101-ND.
IC SYNTHESIZER RF1/IF 28QFN - SI4123-D-GM
Order 'ic synthesizer rf1/if 28qfn - SI4123-D-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1174-ND.
IC SYNTHESIZER RF1/IF 24TSSOP - SI4123-D-GT
Order 'ic synthesizer rf1/if 24tssop - SI4123-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1175-ND.
IC SYNTHESIZER IF ONLY 28MLP - SI4112-D-GMR
Order 'ic synthesizer if only 28mlp - SI4112-D-GMR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4112-D-GMR-ND.
IC SYNTHESIZER RF1/IF 24TSSOP - SI4123-BT
Order 'ic synthesizer rf1/if 24tssop - SI4123-BT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4123-BT-ND.
IC SYNTHESIZER RF1/IF 24TSSOP - SI4123-D-GTR
Order 'ic synthesizer rf1/if 24tssop - SI4123-D-GTR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4123-D-GTR-ND.
IC SYNTHESIZER RF1/RF2/IF 28MLP - SI4136-F-GMR
Order 'ic synthesizer rf1/rf2/if 28mlp - SI4136-F-GMR' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4136-F-GMR-ND.
IC SYNTHESIZER IF-ONLY 28MLP - SI4112-BM
Order 'ic synthesizer if-only 28mlp - SI4112-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1097-ND.
IC SYNTHESIZER RF-ONLY 28MLP - SI4113-D-GM
Order 'ic synthesizer rf-only 28mlp - SI4113-D-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1099-ND.
IC SYNTHESIZER RF DUALBAND 28MLP - SI4133-D-GM
Order 'ic synthesizer rf dualband 28mlp - SI4133-D-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1113-ND.
IC SYNTHESIZER RF DUALBAND 28MLP - SI4133G-BM
Order 'ic synthesizer rf dualband 28mlp - SI4133G-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1114-ND.
IC SYNTHESIZER RF DUALBAND 28MLP - SI4133W-BM
Order 'ic synthesizer rf dualband 28mlp - SI4133W-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1115-ND.
IC SYNTHESIZER RF1/RF2 24TSSOP - SI4113-D-GT
Order 'ic synthesizer rf1/rf2 24tssop - SI4113-D-GT' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1172-ND.
IC SYNTHESIZER RF2/IF 28MLP - SI4126-F-BM
Order 'ic synthesizer rf2/if 28mlp - SI4126-F-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1176-ND.
Send this link via E-Mail
Help With This Screen