GSM FREQ SYNTH FOR DIRECT CONV - SI4114G-BM - Integrated Circuits (ICs)
Silicon Laboratories Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Frequency Synthesizer Tube 2.7 V ~ 2.9 V SI4114G-BM
| Digi-Key Part Number | SI4114G-BM-ND |
1260 |
4.72999 |
Extended Price
5959.79 |
| Manufacturer Part Number | SI4114G-BM | |||
| Description | GSM FREQ SYNTH FOR DIRECT CONV | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Silicon Laboratories Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Frequency Synthesizer Tube 2.7 V ~ 2.9 V SI4114G-BM
| Technical/Catalog Information | SI4114G-BM |
| Vendor | Silicon Laboratories Inc |
| Category | Integrated Circuits (ICs) |
| Type | Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 2.9 V |
| Number of Outputs | 1 |
| Input | - |
| Output | - |
| Frequency-Max | 1.99GHz |
| Package / Case | 28-QFN |
| Packaging | Tube |
| Operating Temperature | -20°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SI4114G BM SI4114GBM |
SI4114G-BM Specification Sheet
GSM FREQ SYNTH FOR DIRECT CONV - SI4114G-BM (SI4114G-BM-ND) - Integrated Circuits (ICs)
Related parts Silicon Laboratories Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Frequency Synthesizer Tube 2.7 V ~ 2.9 V SI4114G-BMGSM FREQ SYNTH FOR DIRECT CONV - SI4114G-BM
Order 'gsm freq synth for direct conv - SI4114G-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4114G-BM-ND.
BOARD EVAL SI4114G-BM - SI4114GM-EVB
Order 'board eval si4114g-bm - SI4114GM-EVB' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4114GM-EVB-ND.
FREQUENCY GSM/GPRS SYNTH EXT - SI4115G-BM
Order 'frequency gsm/gprs synth ext - SI4115G-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4115G-BM-ND.
IC TXRX TRI-BAND 32MLP - SI4200-BM
Order 'ic txrx tri-band 32mlp - SI4200-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4200-BM-ND.
IC UNVRSL BASEBAND INTRFC 20MLP - SI4201-BM
Order 'ic unvrsl baseband intrfc 20mlp - SI4201-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4201-BM-ND.
IC TXRX TRI-BAND 32LGA - SI4205-BM
Order 'ic txrx tri-band 32lga - SI4205-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4205-BM-ND.
IC TXRX TRI-BAND W/DCXO 32LGA - SI4206-BM
Order 'ic txrx tri-band w/dcxo 32lga - SI4206-BM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number SI4206-BM-ND.
DEV KIT FOR F005/006/007 - C8051F005DK
Order 'dev kit for f005/006/007 - C8051F005DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1188-ND.
DEV KIT FOR F020/F021/F022/F023 - C8051F020DK
Order 'dev kit for f020/f021/f022/f023 - C8051F020DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1200-ND.
DEV KIT FOR F040/F041/F042/F043 - C8051F040DK
Order 'dev kit for f040/f041/f042/f043 - C8051F040DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1205-ND.
DEV KIT FOR C8051F206 - C8051F206DK
Order 'dev kit for c8051f206 - C8051F206DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1237-ND.
DEV KIT F300/301/302/303/304/305 - C8051F300DK
Order 'dev kit f300/301/302/303/304/305 - C8051F300DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1246-ND.
DEV KIT FOR C8051F310/F311 - C8051F310DK
Order 'dev kit for c8051f310/f311 - C8051F310DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1253-ND.
DEV KIT FOR C8051F320/F321 - C8051F320DK
Order 'dev kit for c8051f320/f321 - C8051F320DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1260-ND.
DEV KIT FOR C8051F330/F331 - C8051F330DK
Order 'dev kit for c8051f330/f331 - C8051F330DK' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1264-ND.
Options for Silicon Laboratories Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Frequency Synthesizer Tube 2.7 V ~ 2.9 V SI4114G-BM
Send this link via E-Mail
Help With This Screen
