IC CLOCK GENERATOR 56SSOP - PCK2023DL-T - Integrated Circuits (ICs)
| Digi-Key Part Number | PCK2023DL-T-ND |
1000 |
1.23500 |
Extended Price
1235.00 |
| Manufacturer Part Number | PCK2023DL-T | |||
| Description | IC CLOCK GENERATOR 56SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCK2023DL-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 19 |
| Input | - |
| Output | LVTTL |
| Frequency-Max | 200MHz |
| Package / Case | 56-SSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCK2023DL T PCK2023DLT |
PCK2023DL-T Specification Sheet
IC CLOCK GENERATOR 56SSOP - PCK2023DL-T (PCK2023DL-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLOCK GENERATOR 56SSOP - PCK2023DL-T
Order 'ic clock generator 56ssop - PCK2023DL-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK2023DL-T-ND.
IC CLOCK GENERATOR 56SSOP - PCK2020DL
Order 'ic clock generator 56ssop - PCK2020DL' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK2020DL-ND.
IC CLOCK GENERATOR 56SSOP - PCK2020DL-T
Order 'ic clock generator 56ssop - PCK2020DL-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK2020DL-T-ND.
IC CLOCK GENERATOR SSOP56 - PCK2023DL
Order 'ic clock generator ssop56 - PCK2023DL' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK2023DL-ND.
IC CLOCK GENERATOR PECL 28PLCC - PCK12429A
Order 'ic clock generator pecl 28plcc - PCK12429A' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK12429A-ND.
IC CLOCK GENERATOR PECL 28PLCC - PCK12429A-T
Order 'ic clock generator pecl 28plcc - PCK12429A-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK12429A-T-ND.
IC CLOCK GENERATOR PECL 32LQFP - PCK12429BD
Order 'ic clock generator pecl 32lqfp - PCK12429BD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK12429BD-ND.
IC CLOCK GENERATOR PECL 32LQFP - PCK12429BD-S
Order 'ic clock generator pecl 32lqfp - PCK12429BD-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK12429BD-S-ND.
IC CLOCK GENERATOR PECL 32LQFP - PCK12429BD-T
Order 'ic clock generator pecl 32lqfp - PCK12429BD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK12429BD-T-ND.
IC CLOCK GENERATOR PECL 28SOIC - PCK12429D
Order 'ic clock generator pecl 28soic - PCK12429D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK12429D-ND.
IC CLOCK GENERATOR PECL 28SOIC - PCK12429D-T
Order 'ic clock generator pecl 28soic - PCK12429D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK12429D-T-ND.
IC CLOCK GENERATION CHIP 20-SOIC - MC100ES6039DW
Order 'ic clock generation chip 20-soic - MC100ES6039DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6039DW-ND.
IC CLOCK GENERATION CHIP 20TSSOP - MC100ES6139DT
Order 'ic clock generation chip 20tssop - MC100ES6139DT' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC100ES6139DT-ND.
IC CLOCK GENERATOR 56-SSOP - CY28RS400OXC
Order 'ic clock generator 56-ssop - CY28RS400OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28RS400OXC-ND.
IC CLOCK GENERATOR 56-SSOP - CY28RS400OXCT
Order 'ic clock generator 56-ssop - CY28RS400OXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28RS400OXCT-ND.
Send this link via E-Mail
Help With This Screen