IC FLIP FLOP DIFF CLOCK 16FCBGA - NBSG53ABA - Integrated Circuits (ICs)
| Digi-Key Part Number | NBSG53ABAOS-ND |
100 |
32.13600 |
Extended Price
3213.60 |
| Manufacturer Part Number | NBSG53ABA | |||
| Description | IC FLIP FLOP DIFF CLOCK 16FCBGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NBSG53ABA |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Mounting Type | * |
| Package / Case | * |
| Function | * |
| Number of Bits per Element | * |
| Number of Elements | * |
| Output Current High, Low | * |
| Output Type | * |
| Series | * |
| Supply Voltage | * |
| Trigger Type | * |
| Type | * |
| Packaging | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NBSG53ABA NBSG53ABA NBSG53ABAOS ND NBSG53ABAOSND NBSG53ABAOS |
NBSG53ABA Specification Sheet
IC FLIP FLOP DIFF CLOCK 16FCBGA - NBSG53ABA (NBSG53ABAOS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLIP FLOP DIFF CLOCK 16FCBGA - NBSG53ABA
Order 'ic flip flop diff clock 16fcbga - NBSG53ABA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG53ABAOS-ND.
IC FLIP-FLOP DIFF CLOCK 16FCBGA - NBSG53ABAR2
Order 'ic flip-flop diff clock 16fcbga - NBSG53ABAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG53ABAR2OSCT-ND.
IC FLIP-FLOP DIFF CLOCK 16FCBGA - NBSG53ABAR2
Order 'ic flip-flop diff clock 16fcbga - NBSG53ABAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NBSG53ABAR2OSDKR-ND.
IC FLIP FLOP DIFF CLOCK 16FCBGA - NBSG53ABAR2
Order 'ic flip flop diff clock 16fcbga - NBSG53ABAR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG53ABAR2OSTR-ND.
IC FLIP FLOP HEX CLOCK D 16SOIC - MC74HC174ADR2G
Order 'ic flip flop hex clock d 16soic - MC74HC174ADR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC174ADR2GOS-ND.
IC FLIP FLOP HEX CLOCK D 16SOIC - MC74HC174ADR2
Order 'ic flip flop hex clock d 16soic - MC74HC174ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC174ADR2OSTR-ND.
IC FLIP FLOP HEX CLOCK D 16DIP - MC74HC174ANG
Order 'ic flip flop hex clock d 16dip - MC74HC174ANG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC174ANGOS-ND.
IC FLIP FLOP HEX CLOCK D 16DIP - MC74HC174AN
Order 'ic flip flop hex clock d 16dip - MC74HC174AN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC174ANOS-ND.
IC FLIP FLOP OCTAL CLOCK D 20DIP - MC74HC273ANG
Order 'ic flip flop octal clock d 20dip - MC74HC273ANG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC273ANGOS-ND.
IC FLIP FLOP OCTAL CLOCK D 20DIP - MC74HC273AN
Order 'ic flip flop octal clock d 20dip - MC74HC273AN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC273ANOS-ND.
IC FLIP FLOP OCTAL CLOCK D 20DIP - MC74HC374ANG
Order 'ic flip flop octal clock d 20dip - MC74HC374ANG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC374ANGOS-ND.
IC FLIP FLOP OCTAL CLOCK D 20DIP - MC74HC374AN
Order 'ic flip flop octal clock d 20dip - MC74HC374AN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC374ANOS-ND.
IC FLIP FLOP DIFF CLOCK 16QFN - NBSG53AMNG
Order 'ic flip flop diff clock 16qfn - NBSG53AMNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG53AMNGOS-ND.
IC FLIP FLOP DIFF CLOCK 16QFN - NBSG53AMN
Order 'ic flip flop diff clock 16qfn - NBSG53AMN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG53AMNOS-ND.
IC FLIP FLOP DIFF CLOCK 16QFN - NBSG53AMNR2G
Order 'ic flip flop diff clock 16qfn - NBSG53AMNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NBSG53AMNR2GOS-ND.
Send this link via E-Mail
Help With This Screen