IC CLOCK GEN 1:12 PLL LV 52-LQFP - MPC9772FAR2 - Integrated Circuits (ICs)
Freescale Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Cut Tape (CT) 3.135 V ~ 3.465 V MPC9772FAR2
| Digi-Key Part Number | MPC9772FAR2CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MPC9772FAR2 | |||
| Description | IC CLOCK GEN 1:12 PLL LV 52-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Freescale Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Cut Tape (CT) 3.135 V ~ 3.465 V MPC9772FAR2
| Technical/Catalog Information | MPC9772FAR2 |
| Vendor | Freescale Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Generator |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 12 |
| Input | LVCMOS |
| Output | LVCMOS |
| Frequency-Max | 240MHz |
| Package / Case | 52-LQFP |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 375; 848D-03; FA; 52 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MPC9772FAR2 MPC9772FAR2 MPC9772FAR2CT ND MPC9772FAR2CTND MPC9772FAR2CT |
MPC9772FAR2 Specification Sheet
IC CLOCK GEN 1:12 PLL LV 52-LQFP - MPC9772FAR2 (MPC9772FAR2CT-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Cut Tape (CT) 3.135 V ~ 3.465 V MPC9772FAR2IC CLOCK GEN 1:12 PLL LV 52-LQFP - MPC9772FAR2
Order 'ic clock gen 1:12 pll lv 52-lqfp - MPC9772FAR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPC9772FAR2CT-ND.
IC CLOCK GEN 1:12 PLL LV 52-LQFP - MPC9772FAR2
Order 'ic clock gen 1:12 pll lv 52-lqfp - MPC9772FAR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9772FAR2TR-ND.
IC CLOCK GEN 1:14 PLL LV 52-LQFP - MPC9774FA
Order 'ic clock gen 1:14 pll lv 52-lqfp - MPC9774FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9774FA-ND.
IC CLOCK GEN 1:15 PLL LV 52-LQFP - MPC9449FAR2
Order 'ic clock gen 1:15 pll lv 52-lqfp - MPC9449FAR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPC9449FAR2CT-ND.
IC CLOCK GEN 1:15 PLL LV 52-LQFP - MPC9449FAR2
Order 'ic clock gen 1:15 pll lv 52-lqfp - MPC9449FAR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9449FAR2TR-ND.
IC CLOCK GEN 1:12 PLL LV 32-LQFP - MPC9448FAR2
Order 'ic clock gen 1:12 pll lv 32-lqfp - MPC9448FAR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPC9448FAR2CT-ND.
IC CLOCK GEN 1:12 PLL LV 32-LQFP - MPC9448FAR2
Order 'ic clock gen 1:12 pll lv 32-lqfp - MPC9448FAR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9448FAR2TR-ND.
IC CLOCK GEN 1:6 PLL LV 32-LQFP - MPC9331FAR2
Order 'ic clock gen 1:6 pll lv 32-lqfp - MPC9331FAR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPC9331FAR2CT-ND.
IC CLOCK GEN 1:6 PLL LV 32-LQFP - MPC9331FAR2
Order 'ic clock gen 1:6 pll lv 32-lqfp - MPC9331FAR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC9331FAR2TR-ND.
IC CLOCK GEN 1:11 PLL LV 32-LQFP - MPC93R52FA
Order 'ic clock gen 1:11 pll lv 32-lqfp - MPC93R52FA' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC93R52FA-ND.
IC CLOCK GEN 1-15 PLL 52-LQFP - ICS87974CYILFT
Order 'ic clock gen 1-15 pll 52-lqfp - ICS87974CYILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS87974CYILFT-ND.
IC CLOCK GEN 1:15 BUFFER 52-LQFP - SY100E222LTI TR
Order 'ic clock gen 1:15 buffer 52-lqfp - SY100E222LTI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E222LTI TR-ND.
IC CLK GEN /1 /2 DIFF 52-LQFP - ICS87322BYILF
Order 'ic clk gen /1 /2 diff 52-lqfp - ICS87322BYILF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1202-ND.
IC CLOCK GEN LVPECL 3.3V 52-LQFP - ICS8732AY-01LFT
Order 'ic clock gen lvpecl 3.3v 52-lqfp - ICS8732AY-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS8732AY-01LFT-ND.
IC CLOCK GEN LVCMOS 52-LQFP - ICS87949AYILFT
Order 'ic clock gen lvcmos 52-lqfp - ICS87949AYILFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number ICS87949AYILFT-ND.
Options for Freescale Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Clock Generator Cut Tape (CT) 3.135 V ~ 3.465 V MPC9772FAR2
Send this link via E-Mail
Help With This Screen
