Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DRIVER CLK PLL 70MHZ 28-PLCC - MC88915FN70 - Integrated Circuits (ICs)

Digi-Key Part Number MC88915FN70-ND
Price Break
1
25
100
Unit Price
8.43000
5.74840
5.47070
Extended Price
8.43
143.71
547.07
Manufacturer Part NumberMC88915FN70
DescriptionIC DRIVER CLK PLL 70MHZ 28-PLCC
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationMC88915FN70
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
TypePLL Clock Driver
Voltage - Supply4.75 V ~ 5.25 V
Number of Outputs8
InputTTL
OutputCMOS, TTL
Frequency-Max70MHz
Package / Case28-PLCC
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC88915FN70
MC88915FN70

MC88915FN70 Specification Sheet

Image of IC DRIVER CLK PLL 70MHZ 28-PLCC - MC88915FN70

IC DRIVER CLK PLL 70MHZ 28-PLCC - MC88915FN70 (MC88915FN70-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC DRIVER CLK PLL 70MHZ 28-PLCC - MC88915FN70
 Order 'ic driver clk pll 70mhz 28-plcc - MC88915FN70' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC88915FN70-ND.
IC DRIVER CLK PLL 70MHZ 28-PLCC - MC88915FN70R2
 Order 'ic driver clk pll 70mhz 28-plcc - MC88915FN70R2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC88915FN70R2CT-ND.
IC DRIVER CLK PLL 70MHZ 28-PLCC - MC88915FN70R2
 Order 'ic driver clk pll 70mhz 28-plcc - MC88915FN70R2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC88915FN70R2TR-ND.
IC DRIVER CLK PLL 70MHZ 28-PLCC - MC88915TFN70
 Order 'ic driver clk pll 70mhz 28-plcc - MC88915TFN70' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC88915TFN70-ND.
IC DRIVER CLK PLL 70MHZ 28-PLCC - MC88915TFN70R2
 Order 'ic driver clk pll 70mhz 28-plcc - MC88915TFN70R2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC88915TFN70R2CT-ND.
IC DRIVER CLK PLL 70MHZ 28-PLCC - MC88915TFN70R2
 Order 'ic driver clk pll 70mhz 28-plcc - MC88915TFN70R2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC88915TFN70R2TR-ND.
IC DRIVER CLK PLL 55MHZ 28-PLCC - MC88915FN55
 Order 'ic driver clk pll 55mhz 28-plcc - MC88915FN55' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC88915FN55-ND.
IC DRIVER CLK PLL 55MHZ 28-PLCC - MC88915FN55R2
 Order 'ic driver clk pll 55mhz 28-plcc - MC88915FN55R2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC88915FN55R2CT-ND.
IC DRIVER CLK PLL 55MHZ 28-PLCC - MC88915FN55R2
 Order 'ic driver clk pll 55mhz 28-plcc - MC88915FN55R2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC88915FN55R2TR-ND.
IC DRIVER CLK PLL 100MHZ 28-PLCC - MC88915TFN100
 Order 'ic driver clk pll 100mhz 28-plcc - MC88915TFN100' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC88915TFN100-ND.
IC DRIVER CLK PLL 133MHZ 28-PLCC - MC88915TFN133R2
 Order 'ic driver clk pll 133mhz 28-plcc - MC88915TFN133R2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC88915TFN133R2CT-ND.
IC DRIVER CLK PLL 133MHZ 28-PLCC - MC88915TFN133R2
 Order 'ic driver clk pll 133mhz 28-plcc - MC88915TFN133R2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC88915TFN133R2TR-ND.
IC DRIVER CLK PLL 160MHZ 28-PLCC - MC88915TFN160
 Order 'ic driver clk pll 160mhz 28-plcc - MC88915TFN160' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC88915TFN160-ND.
IC DRIVER CLK PLL 55MHZ 28-PLCC - MC88915TFN55
 Order 'ic driver clk pll 55mhz 28-plcc - MC88915TFN55' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC88915TFN55-ND.
IC DRIVER CLK PLL 100MHZ 28-PLCC - MC88LV915TFNR2
 Order 'ic driver clk pll 100mhz 28-plcc - MC88LV915TFNR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC88LV915TFNR2CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DRIVER CLK PLL 70MHZ 20-SOIC - MC88916DW70 Next: IC DRIVER CLK PLL 70MHZ 28-PLCC - MC88915FN70R2