National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer, Delta Sigma Cut Tape (CT) 2.5 V ~ 3.3 V LMX2515LQ0701/NOPB
IC SYNTHESIZER FREQ PLL 28-LLP - LMX2515LQ0701/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LMX2515LQ0701CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LMX2515LQ0701/NOPB | |||
| Description | IC SYNTHESIZER FREQ PLL 28-LLP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMX2515LQ0701/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Synthesizer, Delta Sigma |
| Voltage - Supply | 2.5 V ~ 3.3 V |
| Number of Outputs | 1 |
| Input | - |
| Output | - |
| Frequency-Max | 768MHz |
| Package / Case | 28-LLP |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -30°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMX2515LQ0701 NOPB LMX2515LQ0701NOPB LMX2515LQ0701CT ND LMX2515LQ0701CTND LMX2515LQ0701CT |
LMX2515LQ0701/NOPB Specification Sheet
IC SYNTHESIZER FREQ PLL 28-LLP - LMX2515LQ0701/NOPB (LMX2515LQ0701CT-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer, Delta Sigma Cut Tape (CT) 2.5 V ~ 3.3 V LMX2515LQ0701/NOPBNational Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer, Delta Sigma Cut Tape (CT) 2.5 V ~ 3.3 V LMX2515LQ0701/NOPB
Order 'ic synthesizer freq pll 28-llp - LMX2515LQ0701/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2515LQ0701CT-ND.
National Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer, Delta Sigma Tape & Reel (TR) 2.5 V ~ 3.3 V LMX2515LQ0701/NOPB
Order 'ic synthesizer freq pll 28-llp - LMX2515LQ0701/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2515LQ0701TR-ND.
National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer, Delta Sigma Cut Tape (CT) 2.5 V ~ 3.3 V LMX2515LQ1321/NOPB
Order 'ic synthesizer freq pll 28-llp - LMX2515LQ1321/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2515LQ1321CT-ND.
National Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer, Delta Sigma Tape & Reel (TR) 2.5 V ~ 3.3 V LMX2515LQ1321/NOPB
Order 'ic synthesizer freq pll 28-llp - LMX2515LQ1321/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2515LQ1321TR-ND.
National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer, Delta Sigma Cut Tape (CT) 2.7 V ~ 3.3 V LMX2542LQ2121/NOPB
Order 'ic freq synth cell/gps 28-llp - LMX2542LQ2121/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2542LQ2121CT-ND.
National Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer, Delta Sigma Tape & Reel (TR) 2.7 V ~ 3.3 V LMX2542LQ2121/NOPB
Order 'ic freq synth cell/gps 28-llp - LMX2542LQ2121/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2542LQ2121TR-ND.
National Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 4.5 V ~ 5.5 V CLC016ACQ/NOPB
Order 'ic data retiming pll 28-plcc - CLC016ACQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC016ACQ-ND.
National Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 4.5 V ~ 5.5 V CLC016AJQ/NOPB
Order 'ic data retiming pll 28-plcc - CLC016AJQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC016AJQ-ND.
National Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 4.5 V ~ 5.5 V CLC016MTC/NOPB
Order 'ic data retiming pll 28-tssop - CLC016MTC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC016MTC-ND.
National Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 4.5 V ~ 5.5 V CLC016MTCX/NOPB
Order 'ic data retiming pll 28-tssop - CLC016MTCX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC016MTCX-ND.
National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Conditioner Cut Tape (CT) 3.15 V ~ 3.45 V LMK02002ISQ/NOPB
Order 'ic clock conditioner pll 48-llp - LMK02002ISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMK02002ISQCT-ND.
National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Conditioner Digi-Reel® 3.15 V ~ 3.45 V LMK02002ISQ/NOPB
Order 'ic clock conditioner pll 48-llp - LMK02002ISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMK02002ISQDKR-ND.
National Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Conditioner Tape & Reel (TR) 3.15 V ~ 3.45 V LMK02002ISQ/NOPB
Order 'ic clock conditioner pll 48-llp - LMK02002ISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMK02002ISQTR-ND.
National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Conditioner Cut Tape (CT) 3.15 V ~ 3.45 V LMK03002CISQ/NOPB
Order 'ic clock conditioner pll 48-llp - LMK03002CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMK03002CISQCT-ND.
National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Conditioner Digi-Reel® 3.15 V ~ 3.45 V LMK03002CISQ/NOPB
Order 'ic clock conditioner pll 48-llp - LMK03002CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMK03002CISQDKR-ND.
Options for National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer, Delta Sigma Cut Tape (CT) 2.5 V ~ 3.3 V LMX2515LQ0701/NOPB
Send this link via E-Mail
Help With This Screen
