IC PLATINUM SYNTHESIZER 24TSSOP - LMX2354TM/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LMX2354TM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LMX2354TM/NOPB | |||
| Description | IC PLATINUM SYNTHESIZER 24TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMX2354TM/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Number of Outputs | 2 |
| Input | - |
| Output | - |
| Frequency-Max | 2.5GHz |
| Package / Case | 24-TSSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 14; MTC24; ; 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMX2354TM NOPB LMX2354TMNOPB LMX2354TM ND LMX2354TMND LMX2354TM |
LMX2354TM/NOPB Specification Sheet
IC PLATINUM SYNTHESIZER 24TSSOP - LMX2354TM/NOPB (LMX2354TM-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PLATINUM SYNTHESIZER 24TSSOP - LMX2354TM/NOPB
Order 'ic platinum synthesizer 24tssop - LMX2354TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2354TM-ND.
IC FREQUENCY SYNTHESIZER 24TSSOP - LMX2352TMX/NOPB
Order 'ic frequency synthesizer 24tssop - LMX2352TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2352TMXCT-ND.
IC FREQUENCY SYNTHESIZER 24TSSOP - LMX2352TMX/NOPB
Order 'ic frequency synthesizer 24tssop - LMX2352TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2352TMXDKR-ND.
IC FREQ SYNTHESIZER DUAL 24TSSOP - LMX2350TM/NOPB
Order 'ic freq synthesizer dual 24tssop - LMX2350TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2350TM-ND.
IC FREQ SYNTHESIZER DUAL 24TSSOP - LMX2352TM/NOPB
Order 'ic freq synthesizer dual 24tssop - LMX2352TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2352TM-ND.
IC FREQ SYNTHESIZER DUAL 24TSSOP - LMX2352TMX/NOPB
Order 'ic freq synthesizer dual 24tssop - LMX2352TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2352TMXTR-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1600TM/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX1600TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX1600TM-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TM/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX1601TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX1601TM-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TMX/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX1601TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX1601TMXCT-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TMX/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX1601TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX1601TMXTR-ND.
IC FREQ SYNTHESIZER 16-TSSOP - LMX2306TM/NOPB
Order 'ic freq synthesizer 16-tssop - LMX2306TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2306TM-ND.
IC FREQ SYNTHESIZER 16-TSSOP - LMX2316TM/NOPB
Order 'ic freq synthesizer 16-tssop - LMX2316TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2316TM-ND.
IC FREQ SYNTHESIZER 16-TSSOP - LMX2326TM/NOPB
Order 'ic freq synthesizer 16-tssop - LMX2326TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2326TM-ND.
IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2330LTM/NOPB
Order 'ic freq synthesizer dual 20tssop - LMX2330LTM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2330LTM-ND.
IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2332LTM/NOPB
Order 'ic freq synthesizer dual 20tssop - LMX2332LTM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2332LTM-ND.
Send this link via E-Mail
Help With This Screen
