IC FREQ SYNTH DUAL 1.1GHZ 16SOIC - LMX2335MX - Integrated Circuits (ICs)
| Digi-Key Part Number | LMX2335MX-ND |
2500 |
2.96250 |
Extended Price
7406.25 |
| Manufacturer Part Number | LMX2335MX | |||
| Description | IC FREQ SYNTH DUAL 1.1GHZ 16SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LMX2335MX |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Number of Outputs | 2 |
| Input | - |
| Output | - |
| Frequency-Max | 1.1GHz |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LMX2335MX LMX2335MX |
LMX2335MX Specification Sheet
IC FREQ SYNTH DUAL 1.1GHZ 16SOIC - LMX2335MX (LMX2335MX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FREQ SYNTH DUAL 1.1GHZ 16SOIC - LMX2335MX
Order 'ic freq synth dual 1.1ghz 16soic - LMX2335MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2335MX-ND.
IC FREQ SYNTH DUAL 1.1GHZ 16SOIC - LMX2337MX
Order 'ic freq synth dual 1.1ghz 16soic - LMX2337MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2337MX-ND.
IC FREQ SYNTH DUAL 16LAMINATECSP - LMX1600SLBX
Order 'ic freq synth dual 16laminatecsp - LMX1600SLBX' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX1600SLBXCT-ND.
IC FREQ SYNTH DUAL 16LAMINATECSP - LMX1600SLBX
Order 'ic freq synth dual 16laminatecsp - LMX1600SLBX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX1600SLBXTR-ND.
IC FREQ SYNTH DUAL 20-TSSOP - LMX2305TMX
Order 'ic freq synth dual 20-tssop - LMX2305TMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2305TMX-ND.
IC FREQ SYNTH DUAL 20-TSSOP - LMX2330ATMX
Order 'ic freq synth dual 20-tssop - LMX2330ATMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2330ATMX-ND.
IC FREQ SYNTH DUAL 24LAMINATECSP - LMX2330LSLBX
Order 'ic freq synth dual 24laminatecsp - LMX2330LSLBX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2330LSLBX-ND.
IC FREQ SYNTH DUAL 20-TSSOP - LMX2330LTMX
Order 'ic freq synth dual 20-tssop - LMX2330LTMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2330LTMX-ND.
IC FREQ SYNTH DUAL 24LAMINATECSP - LMX2330USLBX
Order 'ic freq synth dual 24laminatecsp - LMX2330USLBX' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2330USLBXCT-ND.
IC FREQ SYNTH DUAL 24LAMINATECSP - LMX2330USLBX
Order 'ic freq synth dual 24laminatecsp - LMX2330USLBX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2330USLBXTR-ND.
IC FREQ SYNTH DUAL 20LAMUCSP - LMX2330USLEX
Order 'ic freq synth dual 20lamucsp - LMX2330USLEX' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2330USLEXCT-ND.
IC FREQ SYNTH DUAL 20LAMUCSP - LMX2330USLEX
Order 'ic freq synth dual 20lamucsp - LMX2330USLEX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2330USLEXTR-ND.
IC FREQ SYNTH DUAL 20-TSSOP - LMX2331ATMX
Order 'ic freq synth dual 20-tssop - LMX2331ATMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2331ATMX-ND.
IC FREQ SYNTH DUAL 24-LCSP - LMX2331LSLBX
Order 'ic freq synth dual 24-lcsp - LMX2331LSLBX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2331LSLBX-ND.
IC FREQ SYNTH DUAL 20-TSSOP - LMX2331LTMX
Order 'ic freq synth dual 20-tssop - LMX2331LTMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2331LTMX-ND.
Send this link via E-Mail
Help With This Screen