IC FREQ SYNTHESIZER DUAL 16-SOIC - LMX2335M - Integrated Circuits (ICs)
| Digi-Key Part Number | LMX2335M-ND |
1 25 100 250 500 1000 5000 |
5.93000 4.50320 3.43650 3.15212 3.02176 2.98620 2.90325 |
Extended Price
5.93 112.58 343.65 788.03 1510.88 2986.20 14516.25 |
| Manufacturer Part Number | LMX2335M | |||
| Description | IC FREQ SYNTHESIZER DUAL 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LMX2335M |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Number of Outputs | 2 |
| Input | - |
| Output | - |
| Frequency-Max | 1.1GHz |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LMX2335M LMX2335M |
LMX2335M Specification Sheet
IC FREQ SYNTHESIZER DUAL 16-SOIC - LMX2335M (LMX2335M-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FREQ SYNTHESIZER DUAL 16-SOIC - LMX2335M
Order 'ic freq synthesizer dual 16-soic - LMX2335M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2335M-ND.
IC FREQ SYNTHESIZER DUAL 16-SOIC - LMX2335LM
Order 'ic freq synthesizer dual 16-soic - LMX2335LM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2335LM-ND.
IC FREQ SYNTHESIZER DUAL 16-SOIC - LMX2337M
Order 'ic freq synthesizer dual 16-soic - LMX2337M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2337M-ND.
IC DRIVER/RECEIVER DUAL 16-SOIC - DS14C232CWM
Order 'ic driver/receiver dual 16-soic - DS14C232CWM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS14C232CWM-ND.
IC DRIVER/RECEIVER DUAL 16-SOIC - DS14C232TWM
Order 'ic driver/receiver dual 16-soic - DS14C232TWM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS14C232TWM-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1600TM/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX1600TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX1600TM-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TM/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX1601TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX1601TM-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TMX/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX1601TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX1601TMXCT-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TMX/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX1601TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX1601TMXTR-ND.
IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2330ATM
Order 'ic freq synthesizer dual 20tssop - LMX2330ATM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2330ATM-ND.
IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2330LTM/NOPB
Order 'ic freq synthesizer dual 20tssop - LMX2330LTM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2330LTM-ND.
IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2330UTM
Order 'ic freq synthesizer dual 20tssop - LMX2330UTM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2330UTM-ND.
IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2331ATM
Order 'ic freq synthesizer dual 20tssop - LMX2331ATM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2331ATM-ND.
IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2331LTM
Order 'ic freq synthesizer dual 20tssop - LMX2331LTM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2331LTM-ND.
IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2331UTM
Order 'ic freq synthesizer dual 20tssop - LMX2331UTM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2331UTM-ND.
Send this link via E-Mail
Help With This Screen