Keywords:





IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTMX/NOPB

Digi-Key Part Number LMX2335LTMXTR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberLMX2335LTMX/NOPB
DescriptionIC FREQ SYNTHESIZER DUAL 16TSSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLMX2335LTMX/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
TypePLL Frequency Synthesizer
Voltage - Supply2.7 V ~ 5.5 V
Number of Outputs2
Input-
Output-
Frequency-Max1.1GHz
Package / Case16-TSSOP
PackagingTape & Reel (TR)
Operating Temperature-40°C ~ 85°C
Drawing Number14; MTC16; ; 16
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LMX2335LTMX NOPB
LMX2335LTMXNOPB
LMX2335LTMXTR ND
LMX2335LTMXTRND
LMX2335LTMXTR

LMX2335LTMX/NOPB Specification Sheet

Image of IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTMX/NOPB

IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTMX/NOPB (LMX2335LTMXTR-ND)

Related parts :
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTMX/NOPB
 Order 'ic freq synthesizer dual 16tssop - LMX2335LTMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2335LTMXCT-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTMX/NOPB
 Order 'ic freq synthesizer dual 16tssop - LMX2335LTMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2335LTMXTR-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTMX/NOPB
 Order 'ic freq synthesizer dual 16tssop - LMX2335LTMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2335LTMXDKR-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1600TM/NOPB
 Order 'ic freq synthesizer dual 16tssop - LMX1600TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX1600TM-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TM/NOPB
 Order 'ic freq synthesizer dual 16tssop - LMX1601TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX1601TM-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TMX/NOPB
 Order 'ic freq synthesizer dual 16tssop - LMX1601TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX1601TMXCT-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TMX/NOPB
 Order 'ic freq synthesizer dual 16tssop - LMX1601TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX1601TMXTR-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTM/NOPB
 Order 'ic freq synthesizer dual 16tssop - LMX2335LTM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2335LTM-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TMX/NOPB
 Order 'ic freq synthesizer dual 16tssop - LMX1601TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX1601TMXDKR-ND.
IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2330LTM/NOPB
 Order 'ic freq synthesizer dual 20tssop - LMX2330LTM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2330LTM-ND.
IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2332LTM/NOPB
 Order 'ic freq synthesizer dual 20tssop - LMX2332LTM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2332LTM-ND.
IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2336LTM/NOPB
 Order 'ic freq synthesizer dual 20tssop - LMX2336LTM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2336LTM-ND.
IC FREQ SYNTHESIZER DUAL 24TSSOP - LMX2350TM/NOPB
 Order 'ic freq synthesizer dual 24tssop - LMX2350TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2350TM-ND.
IC FREQ SYNTHESIZER DUAL 24TSSOP - LMX2352TM/NOPB
 Order 'ic freq synthesizer dual 24tssop - LMX2352TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2352TM-ND.
IC FREQ SYNTHESIZER DUAL 24TSSOP - LMX2352TMX/NOPB
 Order 'ic freq synthesizer dual 24tssop - LMX2352TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2352TMXTR-ND.

Send this link via E-Mail
Help With This Screen

IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTMX/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTMX/NOPB Next: IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTMX/NOPB
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTMX/NOPB