IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2332LTM/NOPB
| Digi-Key Part Number | LMX2332LTM-ND |
1 25 100 250 500 1000 5000 10000 |
2.88000 2.13920 1.58100 1.25552 1.20900 1.19040 1.13925 1.11600 |
Extended Price
2.88 53.48 158.10 313.88 604.50 1190.40 5696.25 11160.00 |
| Manufacturer Part Number | LMX2332LTM/NOPB | |||
| Description | IC FREQ SYNTHESIZER DUAL 20TSSOP | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMX2332LTM/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Number of Outputs | 1 |
| Input | - |
| Output | - |
| Frequency-Max | 1.2GHz |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 14; MTC20; ; 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMX2332LTM NOPB LMX2332LTMNOPB LMX2332LTM ND LMX2332LTMND LMX2332LTM |
LMX2332LTM/NOPB Specification Sheet
IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2332LTM/NOPB (LMX2332LTM-ND)
Related parts :IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2332LTM/NOPB
Order 'ic freq synthesizer dual 20tssop - LMX2332LTM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2332LTM-ND.
IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2330LTM/NOPB
Order 'ic freq synthesizer dual 20tssop - LMX2330LTM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2330LTM-ND.
IC FREQ SYNTHESIZER DUAL 20TSSOP - LMX2336LTM/NOPB
Order 'ic freq synthesizer dual 20tssop - LMX2336LTM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2336LTM-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1600TM/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX1600TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX1600TM-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TM/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX1601TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX1601TM-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TMX/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX1601TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX1601TMXCT-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX1601TMX/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX1601TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX1601TMXTR-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTM/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX2335LTM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2335LTM-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTMX/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX2335LTMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2335LTMXCT-ND.
IC FREQ SYNTHESIZER DUAL 16TSSOP - LMX2335LTMX/NOPB
Order 'ic freq synthesizer dual 16tssop - LMX2335LTMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2335LTMXTR-ND.
IC FREQ SYNTHESIZER DUAL 24TSSOP - LMX2350TM/NOPB
Order 'ic freq synthesizer dual 24tssop - LMX2350TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2350TM-ND.
IC FREQ SYNTHESIZER DUAL 24TSSOP - LMX2352TM/NOPB
Order 'ic freq synthesizer dual 24tssop - LMX2352TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2352TM-ND.
IC FREQ SYNTHESIZER DUAL 24TSSOP - LMX2352TMX/NOPB
Order 'ic freq synthesizer dual 24tssop - LMX2352TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2352TMXTR-ND.
IC FREQ SYNTH DUAL 20TSSOP - LMX2430TM/NOPB
Order 'ic freq synth dual 20tssop - LMX2430TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2430TM-ND.
IC FREQ SYNTH DUAL 20TSSOP - LMX2433TM/NOPB
Order 'ic freq synth dual 20tssop - LMX2433TM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2433TM-ND.
Send this link via E-Mail
Help With This Screen
