Keywords:





IC SYNTHESIZER DUAL FREQ 24-CSP - LMX2332LSLBX/NOPB - Integrated Circuits (ICs)

National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Cut Tape (CT) 2.7 V ~ 5.5 V LMX2332LSLBX/NOPB

Digi-Key Part Number LMX2332LSLBXCT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberLMX2332LSLBX/NOPB
DescriptionIC SYNTHESIZER DUAL FREQ 24-CSP
Quantity Available Non-Stock
All prices are in USD

Purchase National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Cut Tape (CT) 2.7 V ~ 5.5 V LMX2332LSLBX/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Cut Tape (CT) 2.7 V ~ 5.5 V LMX2332LSLBX/NOPB
Technical/Catalog InformationLMX2332LSLBX/NOPB
VendorNational Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
TypePLL Frequency Synthesizer
Voltage - Supply2.7 V ~ 5.5 V
Number of Outputs1
Input-
Output-
Frequency-Max1.2GHz
Package / Case24-Laminate CSP
PackagingCut Tape (CT)
Operating Temperature-40°C ~ 85°C
Drawing Number14; SLB24A; ; 24
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LMX2332LSLBX NOPB
LMX2332LSLBXNOPB
LMX2332LSLBXCT ND
LMX2332LSLBXCTND
LMX2332LSLBXCT

LMX2332LSLBX/NOPB Specification Sheet

Image of IC SYNTHESIZER DUAL FREQ 24-CSP - LMX2332LSLBX/NOPB

IC SYNTHESIZER DUAL FREQ 24-CSP - LMX2332LSLBX/NOPB (LMX2332LSLBXCT-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Cut Tape (CT) 2.7 V ~ 5.5 V LMX2332LSLBX/NOPB
IC SYNTHESIZER DUAL FREQ 24-CSP - LMX2332LSLBX/NOPB
 Order 'ic synthesizer dual freq 24-csp - LMX2332LSLBX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2332LSLBXCT-ND.
IC SYNTHESIZER DUAL FREQ 24-CSP - LMX2332LSLBX/NOPB
 Order 'ic synthesizer dual freq 24-csp - LMX2332LSLBX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2332LSLBXTR-ND.
IC SYNTHESIZER DUAL FREQ 24-CSP - LMX2332LSLBX/NOPB
 Order 'ic synthesizer dual freq 24-csp - LMX2332LSLBX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2332LSLBXDKR-ND.
IC COMPARATOR DUAL 700PS 24-LLP - LMH7322SQ/NOPB
 Order 'ic comparator dual 700ps 24-llp - LMH7322SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH7322SQCT-ND.
IC COMPARATOR DUAL 700PS 24-LLP - LMH7322SQ/NOPB
 Order 'ic comparator dual 700ps 24-llp - LMH7322SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH7322SQDKR-ND.
IC COMPARATOR DUAL 700PS 24-LLP - LMH7322SQ/NOPB
 Order 'ic comparator dual 700ps 24-llp - LMH7322SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH7322SQTR-ND.
IC FREQ SYNTH DUAL VCO 24-LLP - LMX2525LQX1321/NOPB
 Order 'ic freq synth dual vco 24-llp - LMX2525LQX1321/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2525LQX1321-ND.
IC SYNTHESIZER DUAL 5GHZ 20TSSOP - LMX2434TMX/NOPB
 Order 'ic synthesizer dual 5ghz 20tssop - LMX2434TMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2434TMX-ND.
IC OPAMP DUAL HIGH SPEED 8LLP - LMH6672LD/NOPB
 Order 'ic opamp dual high speed 8llp - LMH6672LD/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH6672LDCT-ND.
IC TIMER DUAL 14-SOIC SMD - LM556CM/NOPB
 Order 'ic timer dual 14-soic smd - LM556CM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM556CM-ND.
IC SYNTHESIZER DUAL 3GHZ 20TSSOP - LMX2430TMX
 Order 'ic synthesizer dual 3ghz 20tssop - LMX2430TMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2430TMX-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2716MT/NOPB
 Order 'ic conv dc/dc dual pwm 24-tssop - LM2716MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2716MT-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2717MT/NOPB
 Order 'ic conv dc/dc dual pwm 24-tssop - LM2717MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2717MT-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2716MTX/NOPB
 Order 'ic conv dc/dc dual pwm 24-tssop - LM2716MTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2716MTX-ND.
IC CONV DC/DC DUAL PWM 24-TSSOP - LM2717MTX/NOPB
 Order 'ic conv dc/dc dual pwm 24-tssop - LM2717MTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2717MTX-ND.

Options for National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Cut Tape (CT) 2.7 V ~ 5.5 V LMX2332LSLBX/NOPB
Send this link via E-Mail
Help With This Screen

IC SYNTHESIZER DUAL FREQ 24-CSP - LMX2332LSLBX/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SYNTHESIZER DUAL 5GHZ 20TSSOP - LMX2434TMX/NOPB Next: IC SYNTHESIZER DUAL FREQ 24-CSP - LMX2332LSLBX/NOPB
IC SYNTHESIZER DUAL FREQ 24-CSP - LMX2332LSLBX/NOPB