IC FREQ SYNTH DUAL 20LAMUCSP - LMX2331USLEX/NOPB - Integrated Circuits (ICs)
National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Cut Tape (CT) 2.7 V ~ 5.5 V LMX2331USLEX/NOPB
| Digi-Key Part Number | LMX2331USLEXCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LMX2331USLEX/NOPB | |||
| Description | IC FREQ SYNTH DUAL 20LAMUCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMX2331USLEX/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | PLL Frequency Synthesizer |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Number of Outputs | 1 |
| Input | - |
| Output | - |
| Frequency-Max | 2GHz |
| Package / Case | 20-Laminate UTCSP |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMX2331USLEX NOPB LMX2331USLEXNOPB LMX2331USLEXCT ND LMX2331USLEXCTND LMX2331USLEXCT |
LMX2331USLEX/NOPB Specification Sheet
IC FREQ SYNTH DUAL 20LAMUCSP - LMX2331USLEX/NOPB (LMX2331USLEXCT-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Cut Tape (CT) 2.7 V ~ 5.5 V LMX2331USLEX/NOPBIC FREQ SYNTH DUAL 20LAMUCSP - LMX2331USLEX/NOPB
Order 'ic freq synth dual 20lamucsp - LMX2331USLEX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2331USLEXCT-ND.
IC FREQ SYNTH DUAL 20LAMUCSP - LMX2330USLEX/NOPB
Order 'ic freq synth dual 20lamucsp - LMX2330USLEX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2330USLEXCT-ND.
IC FREQ SYNTH DUAL 20LAMUCSP - LMX2433SLEX/NOPB
Order 'ic freq synth dual 20lamucsp - LMX2433SLEX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2433SLEXCT-ND.
IC FREQ SYNTH DUAL 20LAMUCSP - LMX2330USLEX/NOPB
Order 'ic freq synth dual 20lamucsp - LMX2330USLEX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2330USLEXDKR-ND.
IC FREQ SYNTH DUAL 20LAMUCSP - LMX2433SLEX/NOPB
Order 'ic freq synth dual 20lamucsp - LMX2433SLEX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2433SLEXDKR-ND.
IC FREQ SYNTH DUAL 20LAMUCSP - LMX2331USLEX/NOPB
Order 'ic freq synth dual 20lamucsp - LMX2331USLEX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMX2331USLEXTR-ND.
IC FREQ SYNTH DUAL 16LAMINATECSP - LMX1600SLBX/NOPB
Order 'ic freq synth dual 16laminatecsp - LMX1600SLBX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX1600SLBXCT-ND.
IC FREQ SYNTH DUAL 24LAMINATECSP - LMX2354SLBX/NOPB
Order 'ic freq synth dual 24laminatecsp - LMX2354SLBX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2354SLBXCT-ND.
IC FREQ SYNTH DUAL 16LAMINATECSP - LMX1600SLBX/NOPB
Order 'ic freq synth dual 16laminatecsp - LMX1600SLBX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX1600SLBXDKR-ND.
IC FREQ SYNTH DUAL 24LAMINATECSP - LMX2354SLBX/NOPB
Order 'ic freq synth dual 24laminatecsp - LMX2354SLBX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2354SLBXDKR-ND.
IC FREQ SYNTH DUAL 20LAMUCSP - LMX2332USLEX
Order 'ic freq synth dual 20lamucsp - LMX2332USLEX' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2332USLEXCT-ND.
IC FREQ SYNTH DUAL 20LAMUCSP - LMX2336USLEX
Order 'ic freq synth dual 20lamucsp - LMX2336USLEX' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2336USLEXCT-ND.
IC FREQ SYNTH DUAL 20LAMUCSP - LMX2377USLEX
Order 'ic freq synth dual 20lamucsp - LMX2377USLEX' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2377USLEXCT-ND.
IC FREQ SYNTH DUAL 20LAMUCSP - LMX2430SLEX
Order 'ic freq synth dual 20lamucsp - LMX2430SLEX' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2430SLEXCT-ND.
IC FREQ SYNTH DUAL 20LAMUCSP - LMX2434SLEX
Order 'ic freq synth dual 20lamucsp - LMX2434SLEX' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMX2434SLEXCT-ND.
Options for National Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) PLL Frequency Synthesizer Cut Tape (CT) 2.7 V ~ 5.5 V LMX2331USLEX/NOPB
Send this link via E-Mail
Help With This Screen
