IC CLOCK GENERATOR 56-TSSOP - CY28RS400ZXC
| Digi-Key Part Number | CY28RS400ZXC-ND |
35 |
1.50000 |
Extended Price
52.50 |
| Manufacturer Part Number | CY28RS400ZXC | |||
| Description | IC CLOCK GENERATOR 56-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY28RS400ZXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 16 |
| Input | - |
| Output | - |
| Frequency-Max | 100MHz |
| Package / Case | 56-TSSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY28RS400ZXC CY28RS400ZXC |
CY28RS400ZXC Specification Sheet
IC CLOCK GENERATOR 56-TSSOP - CY28RS400ZXC (CY28RS400ZXC-ND)
Related parts:IC CLOCK GENERATOR 56-TSSOP - CY28RS400ZXC
Order 'ic clock generator 56-tssop - CY28RS400ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28RS400ZXC-ND.
IC CLOCK GENERATOR 56-TSSOP - CY28RS400ZXCT
Order 'ic clock generator 56-tssop - CY28RS400ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28RS400ZXCT-ND.
IC CLOCK GENERATOR 56-TSSOP - CY28RS480ZXC
Order 'ic clock generator 56-tssop - CY28RS480ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28RS480ZXC-ND.
IC CLOCK GENERATOR 56-TSSOP - CY28RS480ZXCT
Order 'ic clock generator 56-tssop - CY28RS480ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28RS480ZXCT-ND.
IC CLOCK SYNTHESIZER 56-TSSOP - CY28346ZXC
Order 'ic clock synthesizer 56-tssop - CY28346ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28346ZXC-ND.
IC CLOCK SYNTHESIZER 56-TSSOP - CY28346ZXCT
Order 'ic clock synthesizer 56-tssop - CY28346ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28346ZXCT-ND.
IC CLOCK SYNTHESIZER 56-TSSOP - CY28409ZXC
Order 'ic clock synthesizer 56-tssop - CY28409ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28409ZXC-ND.
IC CLOCK SYNTHESIZER 56-TSSOP - CY28409ZXCT
Order 'ic clock synthesizer 56-tssop - CY28409ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28409ZXCT-ND.
IC CLOCK GENERATOR 56-SSOP - CY28RS400OXC
Order 'ic clock generator 56-ssop - CY28RS400OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28RS400OXC-ND.
IC CLOCK GENERATOR 56-SSOP - CY28RS400OXCT
Order 'ic clock generator 56-ssop - CY28RS400OXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28RS400OXCT-ND.
IC CLOCK GENERATOR 56-SSOP - CY28RS480OXC
Order 'ic clock generator 56-ssop - CY28RS480OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28RS480OXC-ND.
IC CLOCK GENERATOR 56-SSOP - CY28RS480OXCT
Order 'ic clock generator 56-ssop - CY28RS480OXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28RS480OXCT-ND.
IC 1PLL CLOCK GENERATOR 16-TSSOP - CY26114ZC
Order 'ic 1pll clock generator 16-tssop - CY26114ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY26114ZC-ND.
IC 1PLL CLOCK GENERATOR 16-TSSOP - CY26114ZCT
Order 'ic 1pll clock generator 16-tssop - CY26114ZCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY26114ZCT-ND.
IC SS CLOCK GENERATOR 16-TSSOP - CY26121ZC-21
Order 'ic ss clock generator 16-tssop - CY26121ZC-21' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY26121ZC-21-ND.
Send this link via E-Mail
Help With This Screen