Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC CLOCK GEN GRANTSDALE 56-SSOP - CY28410OXC - Integrated Circuits (ICs)

Digi-Key Part Number CY28410OXC-ND
Price Break
26
Unit Price
6.95000
Extended Price
180.70
Manufacturer Part NumberCY28410OXC
DescriptionIC CLOCK GEN GRANTSDALE 56-SSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCY28410OXC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
TypeClock Generator
Voltage - Supply3.135 V ~ 3.465 V
Number of Outputs24
Input-
Output-
Frequency-Max100MHz
Package / Case56-SSOP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY28410OXC
CY28410OXC

CY28410OXC Specification Sheet

Image of IC CLOCK GEN GRANTSDALE 56-SSOP - CY28410OXC

IC CLOCK GEN GRANTSDALE 56-SSOP - CY28410OXC (CY28410OXC-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC CLOCK GEN GRANTSDALE 56-SSOP - CY28410OXC
 Order 'ic clock gen grantsdale 56-ssop - CY28410OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28410OXC-ND.
IC CLOCK GEN GRANTSDALE 56-SSOP - CY28410OXCT
 Order 'ic clock gen grantsdale 56-ssop - CY28410OXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28410OXCT-ND.
IC CLOCK GEN GRANTSDALE 56-SSOP - CY28412OXC
 Order 'ic clock gen grantsdale 56-ssop - CY28412OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28412OXC-ND.
IC CLOCK GEN GRANTSDALE 56-TSSOP - CY28410ZXC
 Order 'ic clock gen grantsdale 56-tssop - CY28410ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28410ZXC-ND.
IC CLOCK GEN GRANTSDALE 56-TSSOP - CY28410ZXCT
 Order 'ic clock gen grantsdale 56-tssop - CY28410ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28410ZXCT-ND.
IC CLOCK GEN ALVISO 56-SSOP - CY28411OXC-1
 Order 'ic clock gen alviso 56-ssop - CY28411OXC-1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28411OXC-1-ND.
IC CLOCK GEN ALVISO 56-SSOP - CY28411OXC-1T
 Order 'ic clock gen alviso 56-ssop - CY28411OXC-1T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28411OXC-1T-ND.
IC CLOCK GEN ALVISO 56-SSOP - CY28411ZXC
 Order 'ic clock gen alviso 56-ssop - CY28411ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28411ZXC-ND.
IC CLOCK GEN ALVISO 56-SSOP - CY28411ZXCT
 Order 'ic clock gen alviso 56-ssop - CY28411ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28411ZXCT-ND.
IC CLOCK SYNTH SS 56-SSOP - CY28329OXC
 Order 'ic clock synth ss 56-ssop - CY28329OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28329OXC-ND.
IC CLOCK SYNTH SS 56-SSOP - CY28329OXCT
 Order 'ic clock synth ss 56-ssop - CY28329OXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28329OXCT-ND.
IC CLOCK GEN AMD 48-SSOP - CY28331OXC
 Order 'ic clock gen amd 48-ssop - CY28331OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28331OXC-ND.
IC CLOCK GEN AMD 48-SSOP - CY28331OXCT
 Order 'ic clock gen amd 48-ssop - CY28331OXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28331OXCT-ND.
IC CLOCK GEN ALVISO 56-TSSOP - CY28411ZXC-1
 Order 'ic clock gen alviso 56-tssop - CY28411ZXC-1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28411ZXC-1-ND.
IC CLOCK GEN ALVISO 56-TSSOP - CY28441OXC
 Order 'ic clock gen alviso 56-tssop - CY28441OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28441OXC-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC CLOCK GEN FOR XDR MEM 28TSSOP - CDCD5704PWRG4 Next: IC CLOCK GEN GRANTSDALE 56-SSOP - CY28410OXCT