IC CLOCK SYNTHESIZER 56-TSSOP - CY28409ZXCT
| Digi-Key Part Number | CY28409ZXCT-ND |
2000 |
4.79925 |
Extended Price
9598.50 |
| Manufacturer Part Number | CY28409ZXCT | |||
| Description | IC CLOCK SYNTHESIZER 56-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY28409ZXCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synchronizer |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 21 |
| Input | - |
| Output | - |
| Frequency-Max | 200MHz |
| Package / Case | 56-TSSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY28409ZXCT CY28409ZXCT |
CY28409ZXCT Specification Sheet
IC CLOCK SYNTHESIZER 56-TSSOP - CY28409ZXCT (CY28409ZXCT-ND)
Related parts :IC CLOCK SYNTHESIZER 56-TSSOP - CY28409ZXCT
Order 'ic clock synthesizer 56-tssop - CY28409ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28409ZXCT-ND.
IC CLOCK SYNTHESIZER 56-TSSOP - CY28346ZXC
Order 'ic clock synthesizer 56-tssop - CY28346ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28346ZXC-ND.
IC CLOCK SYNTHESIZER 56-TSSOP - CY28346ZXCT
Order 'ic clock synthesizer 56-tssop - CY28346ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28346ZXCT-ND.
IC CLOCK SYNTHESIZER 56-TSSOP - CY28409ZXC
Order 'ic clock synthesizer 56-tssop - CY28409ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28409ZXC-ND.
IC CLOCK SYNTHESIZER 48-TSSOP - CY28339ZXC
Order 'ic clock synthesizer 48-tssop - CY28339ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28339ZXC-ND.
IC CLOCK SYNTHESIZER 48-TSSOP - CY28339ZXCT
Order 'ic clock synthesizer 48-tssop - CY28339ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28339ZXCT-ND.
IC CLOCK SYNTHESIZER 56-SSOP - CY28346OXC
Order 'ic clock synthesizer 56-ssop - CY28346OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28346OXC-ND.
IC CLOCK SYNTHESIZER 56-SSOP - CY28346OXCT
Order 'ic clock synthesizer 56-ssop - CY28346OXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28346OXCT-ND.
IC CLOCK SYNTHESIZER 56-SSOP - CY28409OXC
Order 'ic clock synthesizer 56-ssop - CY28409OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28409OXC-ND.
IC CLOCK SYNTHESIZER 56-SSOP - CY28409OXCT
Order 'ic clock synthesizer 56-ssop - CY28409OXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28409OXCT-ND.
IC CLOCK GENERATOR 56-TSSOP - CY28RS400ZXC
Order 'ic clock generator 56-tssop - CY28RS400ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28RS400ZXC-ND.
IC CLOCK GENERATOR 56-TSSOP - CY28RS400ZXCT
Order 'ic clock generator 56-tssop - CY28RS400ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28RS400ZXCT-ND.
IC CLOCK GENERATOR 56-TSSOP - CY28RS480ZXC
Order 'ic clock generator 56-tssop - CY28RS480ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28RS480ZXC-ND.
IC CLOCK GENERATOR 56-TSSOP - CY28RS480ZXCT
Order 'ic clock generator 56-tssop - CY28RS480ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28RS480ZXCT-ND.
IC CLOCK SYNTHESIZER 48-SSOP - CY28372OXC
Order 'ic clock synthesizer 48-ssop - CY28372OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28372OXC-ND.
Send this link via E-Mail
Help With This Screen