IC CLOCK SYNTHESIZER 56-SSOP - CY28346OXC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY28346OXC-ND |
26 |
6.85000 |
Extended Price
178.10 |
| Manufacturer Part Number | CY28346OXC | |||
| Description | IC CLOCK SYNTHESIZER 56-SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY28346OXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Type | Clock Synchronizer |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 19 |
| Input | - |
| Output | - |
| Frequency-Max | 200MHz |
| Package / Case | 56-SSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY28346OXC CY28346OXC |
CY28346OXC Specification Sheet
IC CLOCK SYNTHESIZER 56-SSOP - CY28346OXC (CY28346OXC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLOCK SYNTHESIZER 56-SSOP - CY28346OXC
Order 'ic clock synthesizer 56-ssop - CY28346OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28346OXC-ND.
IC CLOCK SYNTHESIZER 56-SSOP - CY28346OXCT
Order 'ic clock synthesizer 56-ssop - CY28346OXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28346OXCT-ND.
IC CLOCK SYNTHESIZER 56-SSOP - CY28409OXC
Order 'ic clock synthesizer 56-ssop - CY28409OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28409OXC-ND.
IC CLOCK SYNTHESIZER 56-SSOP - CY28409OXCT
Order 'ic clock synthesizer 56-ssop - CY28409OXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28409OXCT-ND.
IC CLOCK SYNTHESIZER 56-TSSOP - CY28346ZXC
Order 'ic clock synthesizer 56-tssop - CY28346ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28346ZXC-ND.
IC CLOCK SYNTHESIZER 56-TSSOP - CY28346ZXCT
Order 'ic clock synthesizer 56-tssop - CY28346ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28346ZXCT-ND.
IC CLOCK SYNTHESIZER 48-SSOP - CY28372OXC
Order 'ic clock synthesizer 48-ssop - CY28372OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28372OXC-ND.
IC CLOCK SYNTHESIZER 48-SSOP - CY28372OXCT
Order 'ic clock synthesizer 48-ssop - CY28372OXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28372OXCT-ND.
IC CLOCK SYNTHESIZER 48-SSOP - CY28405OXC
Order 'ic clock synthesizer 48-ssop - CY28405OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28405OXC-ND.
IC CLOCK SYNTHESIZER 48-SSOP - CY28405OXCT
Order 'ic clock synthesizer 48-ssop - CY28405OXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28405OXCT-ND.
IC CLOCK SYNTHESIZER 56-TSSOP - CY28409ZXC
Order 'ic clock synthesizer 56-tssop - CY28409ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28409ZXC-ND.
IC CLOCK SYNTHESIZER 56-TSSOP - CY28409ZXCT
Order 'ic clock synthesizer 56-tssop - CY28409ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28409ZXCT-ND.
IC CLOCK GENERATOR 56-SSOP - CY28RS400OXC
Order 'ic clock generator 56-ssop - CY28RS400OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28RS400OXC-ND.
IC CLOCK GENERATOR 56-SSOP - CY28RS400OXCT
Order 'ic clock generator 56-ssop - CY28RS400OXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28RS400OXCT-ND.
IC CLOCK GENERATOR 56-SSOP - CY28RS480OXC
Order 'ic clock generator 56-ssop - CY28RS480OXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY28RS480OXC-ND.
Send this link via E-Mail
Help With This Screen